MICROCHIP USB2534-1080AEN
| Manufacturer | |
| MPN | USB2534-1080AEN |
| LCSC Part # | C633344 |
| Packaging | QFN-36-EP(6x6) |
| Customer # | |
| Key Attributes | USB 2.0 Hi-Speed 4-Port Hub Controller |
| Datasheet | MICROCHIP USB2534-1080AEN |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-36-EP(6x6) | |
| Voltage - Supply | 3.3V | |
| Features | BC1.2 protocol support;Port power switch control;Programmable signal drive;Low-power mode;Wake-up function;Power-on reset;Internal regulator | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Hub | |
| Memory Interface | I2C | |
| Quiescent Supply Current | - | |
| USB Protocol | USB 2.0 | |
| Current - Supply | - | |
| Number of Channels | 4 | |
| Data Rate | 480Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-36-EP(6x6) | |
| Voltage - Supply | 3.3V | |
| Features | BC1.2 protocol support;Port power switch control;Programmable signal drive;Low-power mode;Wake-up function;Power-on reset;Internal regulator | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Hub |
| Type | Description | |
|---|---|---|
| Memory Interface | I2C | |
| Quiescent Supply Current | - | |
| USB Protocol | USB 2.0 | |
| Current - Supply | - | |
| Number of Channels | 4 | |
| Data Rate | 480Mbps |
Introduction
The USB2534 is a low-power, OEM configurable, MTT (Multi-Transaction Translator) USB 2.0 hub controller with 4 downstream ports and advanced features for embedded USB applications. The USB2534 is fully compliant with the USB 2.0 Specification, USB 2.0 Link Power Management Addendum and will attach to an upstream port as a Full-Speed hub or as a Full-/Hi-Speed hub. The 4-port hub supports Low-Speed, Full-Speed, and Hi-Speed (if operating as a HiSpeed hub) downstream devices on all of the enabled downstream ports. The USB2534 has been specifically optimized for embedded systems where high performance, and minimal BOM costs are critical design requirements. Standby mode power has been minimized and reference clock inputs can be aligned to the customer’s specific application. Additionally, all required resistors on the USB ports are integrated into the hub, including all series termination and pull-up/pull-down resistors on the D+ and D- pins. The USB2534 supports both upstream battery charger detection and downstream battery charging. The USB2534 integrated battery charger detection circuitry supports the USB-IF Battery Charging (BC1.2) detection method and most Apple devices. These circuits are used to detect the attachment and type of a USB charger and provide an interrupt output to indicate charger information is available to be read from the device’s status registers via the serial interface. The USB2534 provides the battery charging handshake and supports the following USB-IF BC1.2 charging profiles:
Features
- Hub Controller IC with 4 downstream ports
- USB-IF Battery Charger revision 1.2 support on up & downstream ports (DCP, CDP, SDP)
- Battery charging support for Apple devices
- FlexConnect: Downstream port 1 able to swap with upstream port, allowing host capable devices to control other devices on the hub
- USB to I²C bridge endpoint support
- USB Link Power Management (LPM) support
- SUSPEND pin for remote wakeup indication to host
- Vendor Specific Messaging (VSM) support
- Enhanced OEM configuration options available through a single serial I²C EEPROM, OTP, or SMBus Device Port
- 36-pin (6x6mm) SQFN, RoHS compliant package
- Footprint compatible with USB2514B
- MultiTRAK - Dedicated Transaction Translator per port
- PortMap - Configurable port mapping and disable sequencing
- PortSwap - Configurable differential intra-pair signal swapping
- PHYBoost - Programmable USB transceiver drive strength for recovering signal integrity
- VariSense - Programmable USB receiver sensitivity
- Low power operation
- Full Power Management with individual or ganged power control of each downstream port
- Built-in Self-Powered or Bus-Powered internal default settings provide flexibility in the quantity of USB expansion ports utilized without redesign
- Supports “Quad Page” configuration OTP flash - Four consecutive 200 byte configuration pages
- Fully integrated USB termination and Pull-up/Pulldown resistors
- On-chip Power On Reset (POR)
- Internal 3.3V and 1.2V voltage regulators
- On Board 24MHz Crystal Driver, Resonator, or External 24MHz clock input
- Environmental - Commercial temperature range support [0°C to 70°C] - Industrial temperature range support -40°C to 85°C
Applications
- LCD monitors and TVs
- Multi-function USB peripherals
- PC mother boards
- Set-top boxes, DVD players, DVR/PVR
- Printers and scanners
- PC media drive bay
- Portable hub boxes
- Mobile PC docking
- Embedded systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.1659 | $ 5.17 |
| 10+ | $ 4.9841 | $ 49.84 |
| 30+ | $ 4.864 | $ 145.92 |
| 100+ | $ 4.7422 | $ 474.22 |
Standard Packaging490/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-36-EP(6x6) | |
| Voltage - Supply | 3.3V | |
| Features | BC1.2 protocol support;Port power switch control;Programmable signal drive;Low-power mode;Wake-up function;Power-on reset;Internal regulator | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Hub | |
| Memory Interface | I2C | |
| Quiescent Supply Current | - | |
| USB Protocol | USB 2.0 | |
| Current - Supply | - | |
| Number of Channels | 4 | |
| Data Rate | 480Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-36-EP(6x6) | |
| Voltage - Supply | 3.3V | |
| Features | BC1.2 protocol support;Port power switch control;Programmable signal drive;Low-power mode;Wake-up function;Power-on reset;Internal regulator | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Hub |
| Type | Description | |
|---|---|---|
| Memory Interface | I2C | |
| Quiescent Supply Current | - | |
| USB Protocol | USB 2.0 | |
| Current - Supply | - | |
| Number of Channels | 4 | |
| Data Rate | 480Mbps |
Introduction
The USB2534 is a low-power, OEM configurable, MTT (Multi-Transaction Translator) USB 2.0 hub controller with 4 downstream ports and advanced features for embedded USB applications. The USB2534 is fully compliant with the USB 2.0 Specification, USB 2.0 Link Power Management Addendum and will attach to an upstream port as a Full-Speed hub or as a Full-/Hi-Speed hub. The 4-port hub supports Low-Speed, Full-Speed, and Hi-Speed (if operating as a HiSpeed hub) downstream devices on all of the enabled downstream ports. The USB2534 has been specifically optimized for embedded systems where high performance, and minimal BOM costs are critical design requirements. Standby mode power has been minimized and reference clock inputs can be aligned to the customer’s specific application. Additionally, all required resistors on the USB ports are integrated into the hub, including all series termination and pull-up/pull-down resistors on the D+ and D- pins. The USB2534 supports both upstream battery charger detection and downstream battery charging. The USB2534 integrated battery charger detection circuitry supports the USB-IF Battery Charging (BC1.2) detection method and most Apple devices. These circuits are used to detect the attachment and type of a USB charger and provide an interrupt output to indicate charger information is available to be read from the device’s status registers via the serial interface. The USB2534 provides the battery charging handshake and supports the following USB-IF BC1.2 charging profiles:
Features
- Hub Controller IC with 4 downstream ports
- USB-IF Battery Charger revision 1.2 support on up & downstream ports (DCP, CDP, SDP)
- Battery charging support for Apple devices
- FlexConnect: Downstream port 1 able to swap with upstream port, allowing host capable devices to control other devices on the hub
- USB to I²C bridge endpoint support
- USB Link Power Management (LPM) support
- SUSPEND pin for remote wakeup indication to host
- Vendor Specific Messaging (VSM) support
- Enhanced OEM configuration options available through a single serial I²C EEPROM, OTP, or SMBus Device Port
- 36-pin (6x6mm) SQFN, RoHS compliant package
- Footprint compatible with USB2514B
- MultiTRAK - Dedicated Transaction Translator per port
- PortMap - Configurable port mapping and disable sequencing
- PortSwap - Configurable differential intra-pair signal swapping
- PHYBoost - Programmable USB transceiver drive strength for recovering signal integrity
- VariSense - Programmable USB receiver sensitivity
- Low power operation
- Full Power Management with individual or ganged power control of each downstream port
- Built-in Self-Powered or Bus-Powered internal default settings provide flexibility in the quantity of USB expansion ports utilized without redesign
- Supports “Quad Page” configuration OTP flash - Four consecutive 200 byte configuration pages
- Fully integrated USB termination and Pull-up/Pulldown resistors
- On-chip Power On Reset (POR)
- Internal 3.3V and 1.2V voltage regulators
- On Board 24MHz Crystal Driver, Resonator, or External 24MHz clock input
- Environmental - Commercial temperature range support [0°C to 70°C] - Industrial temperature range support -40°C to 85°C
Applications
- LCD monitors and TVs
- Multi-function USB peripherals
- PC mother boards
- Set-top boxes, DVD players, DVR/PVR
- Printers and scanners
- PC media drive bay
- Portable hub boxes
- Mobile PC docking
- Embedded systems
C633344 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8471800000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8471800000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| USB2514B-I/M2 | MICROCHIP | SQFN-36-EP(6x6) | 2,747 | $ 2.5926 | ||
| USB2514B/M2 | MICROCHIP | SQFN-36-EP(6x6) | 272 | $ 3.1023 | ||
| USB2534-1080AEN-TR | MICROCHIP | SQFN-36(6x6) | 0 | $ 4.7351 | ||
| USB2534I-1080AEN | MICROCHIP | SQFN-36-EP(6x6) | 0 | $ 8.2933 |