MICROCHIP SEC1210-I/PV-UR2
| Manufacturer | |
| MPN | SEC1210-I/PV-UR2 |
| LCSC Part # | C633307 |
| Packaging | QFN-24 |
| Customer # | |
| Key Attributes | QFN-24 Specialized RoHS |
| Datasheet | MICROCHIP SEC1210-I/PV-UR2 |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-24 | |
| Interface | UART;SPI;JTAG | |
| Features | Wake-up function;Non-volatile configuration storage;Interrupt generation | |
| Data Rate | 12Mbps;826Kbps;3Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-24 |
| Type | Description | |
|---|---|---|
| Interface | UART;SPI;JTAG | |
| Features | Wake-up function;Non-volatile configuration storage;Interrupt generation | |
| Data Rate | 12Mbps;826Kbps;3Mbps |
Introduction
The SEC1110 and SEC1210 provide a single-chip solution for a Smart Card bridge to USB and UART interfaces. These bridges are controlled by an enhanced 8051 micro controller and all chip peripherals are accessed and controlled through the SFR or XDATA register space. TrustSpanTM Technology enables digital systems to securely communicate, process, move and store information on system boards, across networks and through the cloud.
Features
- Smart Card
- The SEC1110 provides one Smart Card interface and the SEC1210 provides two
- Fully compliant with ISO/IEC 7816, EMV 4.2/ 4.3, ETSI TS 102 221 and PC/SC standards
- Versatile ETU rate generation, supporting current and proposed rates (up to 826 Kbps)
- Full support of both T=0 and T=1 protocols
- Full-packet FIFO (261 bytes), for transmit and receive
- Half-duplex operation (no software intervention required between transmit and receive phases of exchange)
- Loose real-time response required of software (approximately 180 ms)
- Dynamically programmable FIFO threshold with byte granularity
- Time-out FIFO flush interrupt, independent of threshold
- Programmable Smart Card clock frequency
- UART-like register file structure
- Supports Class A, Class B, Class C, or Class AB Smart Cards (1.8V, 3.0V and 5.0V cards)
- Automatic character repetition for T=0 protocol parity error recovery
- Automatic card deactivation on card removal and on other system events, including persistent parity errors
- Internal procedure byte filtering for T=0 protocol
- Protocol timers (Guard, Timeout, and CWT) for EMV-defined timing parameters –Detection of an unresponsive card –Activation/deactivation sequences –Cold/warm resets –Monitoring for all EMV timing constraints –16-bit general purpose down counter for softwa timing use
- Fully compliant ESD protection on card pins
- USB
- 12 Mbps USB operation compliant to the USB 2.0 Specification
- Integrated USB 1.5K pull-up resistor and Dp,Dm series termination resistors
- Integrated USB devices controller with: 8/16/32/64 byte control buffer; Five 8/16/32/64 byte programmable (bulk/interrupt) endpoint buffers
- 8051 Processor
- Reduced instruction cycle time (approximately 9 times 80C51)
- 9.6 MHz max clock speed
- Enhanced peripherals; three 16-bit timers, watchdog timer, interrupt controller, JTAG
- OTP (One Time Programmable) ROM: 16 KB RAM: 1.5 KB
- Boot ROM: 16 KB
- UART (SEC1210 only)
- Standard PC baud rates supported — 3 M baud high-speed rate (not PC standard)
- SPI (SEC1210 only)
- Host capability with 12 MHz max performance
- General
- 5.0 V tolerance on user accessible IO pins
- Self-clocking internal oscillator, no external crystal required
- 3.6V - 5.5V supply input
- Internal 4.8V comparator disables Class A card support if the input voltage is too low
- Available in commercial [0°C to +70°C] and industrial (-40°C to +85°C) temperature ranges
Applications
- USB Smart Card reader
- UART-based Smart Card reader
- Dual Smart Card reader
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.3164 | $ 8.32 |
| 10+ | $ 8.1217 | $ 81.22 |
| 30+ | $ 7.9925 | $ 239.78 |
| 100+ | $ 7.8616 | $ 786.16 |
Standard Packaging490/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-24 | |
| Interface | UART;SPI;JTAG | |
| Features | Wake-up function;Non-volatile configuration storage;Interrupt generation | |
| Data Rate | 12Mbps;826Kbps;3Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-24 |
| Type | Description | |
|---|---|---|
| Interface | UART;SPI;JTAG | |
| Features | Wake-up function;Non-volatile configuration storage;Interrupt generation | |
| Data Rate | 12Mbps;826Kbps;3Mbps |
Introduction
The SEC1110 and SEC1210 provide a single-chip solution for a Smart Card bridge to USB and UART interfaces. These bridges are controlled by an enhanced 8051 micro controller and all chip peripherals are accessed and controlled through the SFR or XDATA register space. TrustSpanTM Technology enables digital systems to securely communicate, process, move and store information on system boards, across networks and through the cloud.
Features
- Smart Card
- The SEC1110 provides one Smart Card interface and the SEC1210 provides two
- Fully compliant with ISO/IEC 7816, EMV 4.2/ 4.3, ETSI TS 102 221 and PC/SC standards
- Versatile ETU rate generation, supporting current and proposed rates (up to 826 Kbps)
- Full support of both T=0 and T=1 protocols
- Full-packet FIFO (261 bytes), for transmit and receive
- Half-duplex operation (no software intervention required between transmit and receive phases of exchange)
- Loose real-time response required of software (approximately 180 ms)
- Dynamically programmable FIFO threshold with byte granularity
- Time-out FIFO flush interrupt, independent of threshold
- Programmable Smart Card clock frequency
- UART-like register file structure
- Supports Class A, Class B, Class C, or Class AB Smart Cards (1.8V, 3.0V and 5.0V cards)
- Automatic character repetition for T=0 protocol parity error recovery
- Automatic card deactivation on card removal and on other system events, including persistent parity errors
- Internal procedure byte filtering for T=0 protocol
- Protocol timers (Guard, Timeout, and CWT) for EMV-defined timing parameters –Detection of an unresponsive card –Activation/deactivation sequences –Cold/warm resets –Monitoring for all EMV timing constraints –16-bit general purpose down counter for softwa timing use
- Fully compliant ESD protection on card pins
- USB
- 12 Mbps USB operation compliant to the USB 2.0 Specification
- Integrated USB 1.5K pull-up resistor and Dp,Dm series termination resistors
- Integrated USB devices controller with: 8/16/32/64 byte control buffer; Five 8/16/32/64 byte programmable (bulk/interrupt) endpoint buffers
- 8051 Processor
- Reduced instruction cycle time (approximately 9 times 80C51)
- 9.6 MHz max clock speed
- Enhanced peripherals; three 16-bit timers, watchdog timer, interrupt controller, JTAG
- OTP (One Time Programmable) ROM: 16 KB RAM: 1.5 KB
- Boot ROM: 16 KB
- UART (SEC1210 only)
- Standard PC baud rates supported — 3 M baud high-speed rate (not PC standard)
- SPI (SEC1210 only)
- Host capability with 12 MHz max performance
- General
- 5.0 V tolerance on user accessible IO pins
- Self-clocking internal oscillator, no external crystal required
- 3.6V - 5.5V supply input
- Internal 4.8V comparator disables Class A card support if the input voltage is too low
- Available in commercial [0°C to +70°C] and industrial (-40°C to +85°C) temperature ranges
Applications
- USB Smart Card reader
- UART-based Smart Card reader
- Dual Smart Card reader
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992c |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992c |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |