VOX Power NEVO+600M-1321-DK000
| Manufacturer | |
| MPN | NEVO+600M-1321-DK000 |
| LCSC Part # | C6330893 |
| Packaging | - |
| Customer # | |
| Key Attributes | 600W Medical Grade AC/DC Modular Configurable Power Supply |
| Datasheet | VOX Power NEVO+600M-1321-DK000 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | VOX Power | |
| Packaging | - | |
| Features | Overvoltage protection;Over-temperature protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | VOX Power |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overvoltage protection;Over-temperature protection |
Introduction
The NEVO+600M modular configurable medical power supply is the smallest in its class and the ultimate solution for demanding medical applications where size, power density and weight matter. Its tiny footprint of 5”×3”×1.61” weighs only 600 grams and delivers an incredible 600 Watts - equating to a power density of 25 Watts per cubic inch. The input module can accommodate up to four isolated output modules which can be configured into a high power 5”×3” single output power supply or a multiple output power supply with up to 8 isolated outputs. Standard features include intelligent fan control providing optimised airflow for various load and temperature conditions, wide output voltage adjust, parallel and series connection of modules and an isolated 5V 1A bias supply. A low noise fan option is available that allows you to use this innovative power supply in even the quietest of environments. The series is approved to latest medical standards and features market leading specifications and design in application support.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1250.8187 | $ 1250.82 |
| 200+ | $ 499.0851 | $ 99817.02 |
| 500+ | $ 482.4069 | $ 241203.45 |
| 1,000+ | $ 474.1671 | $ 474167.10 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | VOX Power | |
| Packaging | - | |
| Features | Overvoltage protection;Over-temperature protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | VOX Power |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overvoltage protection;Over-temperature protection |
Introduction
The NEVO+600M modular configurable medical power supply is the smallest in its class and the ultimate solution for demanding medical applications where size, power density and weight matter. Its tiny footprint of 5”×3”×1.61” weighs only 600 grams and delivers an incredible 600 Watts - equating to a power density of 25 Watts per cubic inch. The input module can accommodate up to four isolated output modules which can be configured into a high power 5”×3” single output power supply or a multiple output power supply with up to 8 isolated outputs. Standard features include intelligent fan control providing optimised airflow for various load and temperature conditions, wide output voltage adjust, parallel and series connection of modules and an isolated 5V 1A bias supply. A low noise fan option is available that allows you to use this innovative power supply in even the quietest of environments. The series is approved to latest medical standards and features market leading specifications and design in application support.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

