LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
MICROCHIP PIC18LF6628T-I/PT product image
Imágenes ilustrativas

MICROCHIP PIC18LF6628T-I/PT

Fabricante
N.º de pieza fab.
PIC18LF6628T-I/PT
Nº LCSC
C631040
Emb.
TQFP-64(10x10)
Número de Cliente
Atrib. clave
PIC 8 Bit 40MHz TQFP-64(10x10) Microcontrollers
Hoja de DatosMICROCHIP PIC18LF6628T-I/PT
Piezas alternativas15
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 5.8151$ 5.82
10+$ 4.9883$ 49.88
30+$ 4.4839$ 134.52
100+$ 4.0613$ 406.13
Encapsulado Estándar1200/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Embedded/Microcontrollers
FabricanteMICROCHIP
Emb.TQFP-64(10x10)
Number of I/O54
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2V~5.5V
EEPROM1KB
Program Storage Size96KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed40MHz
Oscillator TypeBuilt-in

Características

Traducción por IA
  • 12-Bit, Up to 16-Channel Analog-to-Digital Converter module (A/D):
    • Auto-acquisition capability
    • Conversion available during Sleep
  • Two Master Synchronous Serial Port (MSSP) modules supporting 2/3/4-Wire SPI (all four modes) and I²C Master and Slave modes
  • Two Capture/Compare/PWM (CCP) modules
  • Three Enhanced Capture/Compare/PWM (ECCP) modules:
    • One, two or four PWM outputs
    • Selectable polarity
    • Programmable dead time
    • Auto-shutdown and auto-restart
  • Two Enhanced Addressable USART modules:
    • Supports RS-485, RS-232 and LIN 1.2
    • Auto-wake-up on Start bit
    • Auto-Baud Detect
  • Dual Analog Comparators with Input Multiplexing
  • High-Current Sink/Source 25 mA/25 mA
  • Four Programmable External Interrupts
  • Four Input Change Interrupts
  • Address Capability of Up to 2 Mbytes
  • 8-Bit or 16-Bit Interface
  • 8, 12, 16 and 20-Bit Address modes
  • Run: CPU on, Peripherals on
  • Idle: CPU off, Peripherals on
  • Sleep: CPU off, Peripherals off
  • Idle mode Currents Down to 15 μA Typical
  • Sleep Current Down to 0.2 μA Typical
  • Timer1 Oscillator: 1.8 μA, 32 kHz, 2V
  • Watchdog Timer: 2.1 μA
  • C Compiler Optimized Architecture:
    • Optional extended instruction set designed to optimize re-entrant code
  • 100,000 Erase/Write Cycle Enhanced Flash Program Memory Typical
  • 1,000,000 Erase/Write Cycle Data EEPROM Memory Typical
  • Flash/Data EEPROM Retention: 100 Years Typical
  • Self-Programmable under Software C

Piezas alternativas

MPNFabricanteEmpaqueDisponibilidadPrecio unitario
PIC18LF6722T-I/PTMICROCHIPTQFP-64(10x10)5$ 22.3016
PIC18F6627-I/PTMICROCHIPTQFP-64(10x10)50$ 11.4763
PIC18F6628-I/PTMICROCHIPTQFP-64(10x10)1$ 23.4471
PIC18F6722-I/PTMICROCHIPTQFP-64(10x10)40$ 21.0498
PIC18F6722T-I/PTMICROCHIPTQFP-64(10x10)5$ 19.3921
PIC18F6723-I/PTMICROCHIPTQFP-64(10x10)3$ 24.0928
PIC18LF6627T-I/PTMICROCHIPTQFP-64(10x10)0$ 14.2771
PIC18LF6627-I/PTMICROCHIPTQFP-64(10x10)0$ 14.1984
PIC18LF6628-I/PTMICROCHIPTQFP-64(10x10)0$ 16.7313
PIC18LF6722-I/PTMICROCHIPTQFP-64(10x10)0$ 18.5946
PIC18LF6723T-I/PTMICROCHIPTQFP-64(10x10)0$ 6.5446
PIC18LF6723-I/PTMICROCHIPTQFP-64(10x10)0$ 47.5453
PIC18F6627T-I/PTMICROCHIPTQFP-64(10x10)0$ 13.5857
PIC18F6628T-I/PTMICROCHIPTQFP-64(10x10)0$ 10.241
PIC18F6723T-I/PTMICROCHIPTQFP-64(10x10)0$ 18.0139