LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SS1FL4HM3/I product image
Images for reference only

VISHAY SS1FL4HM3/I

Manufacturer
MPN
SS1FL4HM3/I
LCSC Part #
C6301987
Packaging
DO-219AB(SMF)
Customer #
Key Attributes
1 Independent 40V 500mV@1A 1A DO-219AB(SMF) Single Diodes RoHS
DatasheetVISHAY SS1FL4HM3/I
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2145$ 0.21
200+$ 0.0856$ 17.12
500+$ 0.0828$ 41.40
1,000+$ 0.0813$ 81.30
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-219AB(SMF)
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)40V
Voltage - Forward(Vf@If)500mV@1A
Reverse Leakage Current (Ir)200uA@40V
Non-Repetitive Peak Forward Surge Current40A
Current - Rectified1A

Features

AI Translation
  • Low-profile package
  • Compatible with automatic placement
  • Low forward voltage drop, low power dissipation
  • Low leakage current
  • MSL Level 1 per J-STD-020, LF max peak temperature 260℃
  • Suitable for wave soldering and reflow soldering
  • AEC-Q101 qualified parts available
  • Automotive ordering code: base part number NHM3
  • Compatible with SOD-123W package footprint

Applications

AI Translation

For high-frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SS1FL4HM3/HVISHAYDO-219AB(SMF)100$ 0.5004
SS1F4HM3/HVISHAYDO-219AB(SMF)29$ 0.6873
SS1F4-M3/HVISHAYDO-219AB(SMF)15$ 0.1502
SS1FN6-M3/HVISHAYDO-219AB(SMF)665$ 0.2126
SS1FN6HM3/HVISHAYDO-219AB(SMF)312$ 0.3198
S345RChongqing Pingwei TechSMF10$ 0.1123
SL04-E3-08VISHAYSMF2,885$ 0.2232
SL04-E3-18VISHAYDO-219AB(SMF)10$ 0.2478
SS1FL4-M3/IVISHAYDO-219AB(SMF)0$ 0.1988
SS1FL4-M3/HVISHAYDO-219AB(SMF)0$ 0.202
SS1F4-M3/IVISHAYDO-219AB(SMF)0$ 0.1618
SS1F4HM3/IVISHAYDO-219AB(SMF)0$ 0.1917
SS1FN6HM3/IVISHAYDO-219AB(SMF)0$ 0.146
SS1FN6-M3/IVISHAYDO-219AB(SMF)0$ 0.1321
V2FL45HM3/HVISHAYDO-219AB(SMF)0$ 0.0911
V2FL45HM3/IVISHAYDO-219AB(SMF)0$ 0.1711
V2FL45-M3/HVISHAYDO-219AB(SMF)0$ 0.1757
V2FL45-M3/IVISHAYDO-219AB(SMF)0$ 0.1575
SL04-M3-18VISHAYDO-219AB(SMF)0$ 3.9352
SL04-M3-08VISHAYDO-219AB(SMF)0$ 0.2495