Gaia Converter MGDSK35OE
| Manufacturer | |
| MPN | MGDSK35OE |
| LCSC Part # | C6300746 |
| Packaging | DIP,73.3x48.3mm |
| Customer # | |
| Key Attributes | 12V 18V~75V DIP,73.3x48.3mm DC DC Converters |
| Datasheet | Gaia Converter MGDSK35OE |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Gaia Converter | |
| Packaging | DIP,73.3x48.3mm | |
| Number of Outputs | 1 | |
| Iout | 7A | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Overload protection | |
| Output Power | 35W | |
| Conversion Efficiency | 84% | |
| Voltage - Supply | 18V~75V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Gaia Converter | |
| Packaging | DIP,73.3x48.3mm | |
| Number of Outputs | 1 | |
| Iout | 7A | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Overload protection | |
| Output Power | 35W | |
| Conversion Efficiency | 84% | |
| Voltage - Supply | 18V~75V |
Introduction
The MGDK35 series features a Quality Cost Effective range of 35W board mounted isolated dc/dc converters. With multiple selection of wide input voltage ranges from 9V up to 140V dc, the MGDK35 is proposed with a single, symmetrical or triple output channel. The converter embeds an output overload protection, and comes encapsulated in a low profile fully potted 2.9’’x1.9’’X0.5’’ metallic case.
Applications
- General purpose application
- Transportation
- Telecom
- Renewable Energy
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 293.287 | $ 293.29 |
| 201+ | $ 117.0237 | $ 23521.76 |
| 501+ | $ 113.1143 | $ 56670.26 |
| 999+ | $ 111.181 | $ 111069.82 |
Standard Packaging3/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Gaia Converter | |
| Packaging | DIP,73.3x48.3mm | |
| Number of Outputs | 1 | |
| Iout | 7A | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Overload protection | |
| Output Power | 35W | |
| Conversion Efficiency | 84% | |
| Voltage - Supply | 18V~75V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Gaia Converter | |
| Packaging | DIP,73.3x48.3mm | |
| Number of Outputs | 1 | |
| Iout | 7A | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Overload protection | |
| Output Power | 35W | |
| Conversion Efficiency | 84% | |
| Voltage - Supply | 18V~75V |
Introduction
The MGDK35 series features a Quality Cost Effective range of 35W board mounted isolated dc/dc converters. With multiple selection of wide input voltage ranges from 9V up to 140V dc, the MGDK35 is proposed with a single, symmetrical or triple output channel. The converter embeds an output overload protection, and comes encapsulated in a low profile fully potted 2.9’’x1.9’’X0.5’’ metallic case.
Applications
- General purpose application
- Transportation
- Telecom
- Renewable Energy
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

