LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
ABLIC S-1000N38-N4T1G product image
Imágenes ilustrativas

ABLIC S-1000N38-N4T1G

Fabricante
N.º de pieza fab.
S-1000N38-N4T1G
Nº LCSC
C6288337
Emb.
SC-82AB
Número de Cliente
Atrib. clave
Active Low 1 SC-82AB Supervisors RoHS
Hoja de DatosABLIC S-1000N38-N4T1G
Cumplimiento RoHS1 documentos disponibles
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 0.9215$ 0.92
200+$ 0.3683$ 73.66
500+$ 0.3562$ 178.10
1,000+$ 0.3501$ 350.10
Encapsulado Estándar3000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
FabricanteABLIC
Emb.SC-82AB
Operating Temperature-40℃~+85℃@(TA)
output typeOpen-drain
Reset Active LevelActive Low
ChipTypeVoltage Detector
Threshold Voltage3.8V
Number of Voltages Monitored1

Descripción

Traducción por IA

The S-1000 series is a series of high-precision voltage detectors developed using CMOS process. The detection voltage is fixed internally with an accuracy of ±1.0%. It operates with low current consumption of 350 nA typ. Two output forms, Nch open-drain and CMOS output, are available. CMOS voltage detector, S-1000 Series is the most suitable for the portable equipments with ultra low current consumption, high precision and corresponding to the small package.

Características

Traducción por IA
  • Ultra-low current consumption
  • High-precision detection voltage
  • Operating voltage range: 0.95 to 5.5 V
  • Hysteresis characteristics: 5% typ.
  • Detection voltage: 1.5 to 4.6 V (0.1 V step)
  • Output form: Nch open-drain output (Active “L”), CMOS output(Active “L”)
  • Lead-free, Sn 100%, halogen-free

Aplicaciones

Traducción por IA
  • Power monitor for microcomputers and reset for CPUs.
  • Power monitor for portable equipments such as cellular phones, digital still cameras and PDAs.
  • Constant voltage power monitor for cameras, video equipments and communication devices.