LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TEN 40-4810N product image
Images for reference only

TRACO POWER TEN 40-4810N

Manufacturer
MPN
TEN 40-4810N
LCSC Part #
C6284582
Packaging
DIP,50.8x25.4mm
Customer #
Key Attributes
3.3V 36V~75V DIP,50.8x25.4mm DC DC Converters RoHS
DatasheetTRACO POWER TEN 40-4810N
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 181.9282$ 181.93
200+$ 72.5901$ 14518.02
500+$ 70.1647$ 35082.35
1,000+$ 68.9663$ 68966.30
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP,50.8x25.4mm
Number of Outputs1
Iout8A
Output Voltage3.3V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Overvoltage protection;Under Voltage Protection;Over-temperature protection
Voltage - Supply36V~75V
Conversion Efficiency90%
Output Power26W

Introduction

AI Translation

The TEN 40N Series is a new range of isolated high performance DC/DC converter modules. Due to the very high efficiency of up to 92% these 40 W converters come with a footprint of only 1.0"×2.0". The 15 models have a wide 2:1 input voltage range and a tight output voltage regulation. The output voltage is adjustable by external resistor. Remote On/Off and protection against overpower and overvoltage are standard features of these converters.

Features

AI Translation
  • Highest power density: 40 W in 1” × 2.19 × 0.45 package
  • Excellent efficiency up to 92%
  • Output voltage adjustable
  • Remote On/Off
  • Short circuit protection
  • Over voltage protection
  • I/O isolation 1500 VDC
  • Operating temperature range -40°C to ±80°C
  • Fully RoHS compliant

Applications

AI Translation
  • Mobile equipment
  • Instrumentation
  • Distributed power architectures in communication and industrial electronics
  • Where space on the PCB is critical

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
JCK4048S3V3XP PowerDIP-60$ 158.9533