LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC5357-MGYMME-TR product image
Images for reference only

MICROCHIP MIC5357-MGYMME-TR

Manufacturer
MPN
MIC5357-MGYMME-TR
LCSC Part #
C628225
Packaging
MSOP-8-EP
Customer #
Key Attributes
MSOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetMICROCHIP MIC5357-MGYMME-TR
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7702$ 0.77
200+$ 0.2979$ 59.58
500+$ 0.2887$ 144.35
1,000+$ 0.2825$ 282.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingMSOP-8-EP
FeaturesBuilt-in LDO regulator;Overcurrent Protection

Introduction

AI Translation

The MIC5357 is a tiny Dual Ultra Low Dropout (ULDO™) linear regulator ideally suited for portable electronics due to its low output noise. The MIC5357 provides two independently controlled high performance 500mA LDOs with typical dropout voltage of 130mV at rated load. In addition, the MIC5357 provides a bypass pin to reduce the output noise.

Features

AI Translation
  • 2.6V to 5.5V input voltage range
  • Ultra low dropout voltage: 130mV @ 500mA
  • Ultra low output noise: 51µVRMS
  • ±2% initial output accuracy
  • Small 8-pin ePad MSOP package
  • Excellent Load/Line transient response
  • Fast start up time: 38µs
  • µCap stable with 2.2µF ceramic capacitors
  • Thermal shutdown protection
  • Low quiescent current: 160µA with both outputs at maximum load
  • Current-limit protection

Applications

AI Translation
  • Battery-Powered Applications
  • PDAs
  • GPS receivers
  • Portable electronics
  • Portable media players
  • Digital still and video cameras
  • RF Power Supply Circuit