LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI RP305-60-0-C product image
Images for reference only

Astrodyne TDI RP305-60-0-C

Manufacturer
MPN
RP305-60-0-C
LCSC Part #
C6282095
Packaging
-
Customer #
Key Attributes
Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS
DatasheetAstrodyne TDI RP305-60-0-C
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 279.1962$ 279.20
200+$ 262.2221$ 52444.42
500+$ 253.4586$ 126729.30
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Length148mm
Leakage Current-
Width84mm
Height44mm
Filter TypeThree-Phase (Delta)
Voltage - Input480V;3.5kV
Current Rating60A
Mounting TypeBase Mount

Features

AI Translation
  • Rated currents: 6A, 10A, 20A, 30A, 40A, 60A, and 80A
  • Single-stage line filter
  • Available in W (wire), S (stud), and C (connector) termination options
  • Compact design
  • Certified to UL 1283 / 60929, CSA C22.2, EN 60939
  • Adjustable Y-capacitor values to meet specific requirements

Applications

AI Translation
  • High-power rectifiers
  • Uninterruptible power supplies
  • Processing equipment
  • Alternative energy (EV charging and solar)
  • Industrial machinery

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RP305-60-10-CAstrodyne TDI-0$ 279.1962
RP305-60-100-CAstrodyne TDI-0$ 279.3732
RP305-60-1000-CAstrodyne TDI-0$ 279.1962
RP305-80-680-CAstrodyne TDI-0$ 356.5561
RP305-80-100-CAstrodyne TDI-0$ 789.1106
RP305-80-470-CAstrodyne TDI-0$ 789.1106
RP305-80-200-CAstrodyne TDI-0$ 789.0562
RP305-80-1000-CAstrodyne TDI-0$ 356.5561
RP305-60-1000-SAstrodyne TDI-0$ 258.1176
RP360-60-100-SAstrodyne TDI-0$ 432.4151