MICROCHIP MCP6064T-E/ST
| Fabricant | |
| Réf. Fab. | MCP6064T-E/ST |
| Réf. LCSC | C625495 |
| Condit. | TSSOP-14 |
| Numéro Client | |
| Caract. clés | TSSOP-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Fiche Technique | MICROCHIP MCP6064T-E/ST |
| Conformité RoHS | 1 documents disponibles |
| Pièces alternatives | 1 |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricant | MICROCHIP | |
| Condit. | TSSOP-14 | |
| Features | Built-in compensation;Reverse-phase input protection |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricant | MICROCHIP |
| Type | Description | |
|---|---|---|
| Condit. | TSSOP-14 | |
| Features | Built-in compensation;Reverse-phase input protection |
Description
The MCP6061/2/4 family of operational amplifiers (op amps) has low input offset voltage (±150 μV, maximum) and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 730 kHz (typical). These devices operate with a single supply voltage as low as 1.8V while drawing low quiescent current per amplifier (60 μA, typical). These features make the family of op amps well suited for single-supply, high precision, battery-powered applications. The MCP6061/2/4 family is offered in single (MCP6061), dual (MCP6062), and quad (MCP6064) configurations. The MCP6061/2/4 is designed with advanced CMOS process. All devices are available in the extended temperature range, with a power supply range of 1.8V to 6.0V.
Caractéristiques
- Low Offset Voltage: ±150 μV (maximum)
- Low Quiescent Current: 60 μA (typical)
- Rail-to-Rail Input and Output
- Wide Supply Voltage Range: 1.8V to 6.0V
- Gain Bandwidth Product: 730 kHz (typical)
- Unity Gain Stable
- Extended Temperature Range: -40°C to +125°C
- No Phase Reversal
Applications
- Automotive
- Portable Instrumentation
- Sensor Conditioning
- Battery Powered Systems
- Medical Instrumentation
- Test Equipment
- Analog Filters
| Qté | Prix unit. | Montant total |
|---|---|---|
| 1+ | $ 3.9381 | $ 3.94 |
| 10+ | $ 3.8463 | $ 38.46 |
| 30+ | $ 3.7857 | $ 113.57 |
| 100+ | $ 3.7251 | $ 372.51 |
Boîtier Standard2500/Full Reel | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricant | MICROCHIP | |
| Condit. | TSSOP-14 | |
| Features | Built-in compensation;Reverse-phase input protection |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricant | MICROCHIP |
| Type | Description | |
|---|---|---|
| Condit. | TSSOP-14 | |
| Features | Built-in compensation;Reverse-phase input protection |
Description
The MCP6061/2/4 family of operational amplifiers (op amps) has low input offset voltage (±150 μV, maximum) and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 730 kHz (typical). These devices operate with a single supply voltage as low as 1.8V while drawing low quiescent current per amplifier (60 μA, typical). These features make the family of op amps well suited for single-supply, high precision, battery-powered applications. The MCP6061/2/4 family is offered in single (MCP6061), dual (MCP6062), and quad (MCP6064) configurations. The MCP6061/2/4 is designed with advanced CMOS process. All devices are available in the extended temperature range, with a power supply range of 1.8V to 6.0V.
Caractéristiques
- Low Offset Voltage: ±150 μV (maximum)
- Low Quiescent Current: 60 μA (typical)
- Rail-to-Rail Input and Output
- Wide Supply Voltage Range: 1.8V to 6.0V
- Gain Bandwidth Product: 730 kHz (typical)
- Unity Gain Stable
- Extended Temperature Range: -40°C to +125°C
- No Phase Reversal
Applications
- Automotive
- Portable Instrumentation
- Sensor Conditioning
- Battery Powered Systems
- Medical Instrumentation
- Test Equipment
- Analog Filters
C625495 Bibliothèque EasyEDA
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Détails |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Pièces alternatives
| MPN | Fabricant | Conditionnement | Disponibilité | Prix unitaire | ||
|---|---|---|---|---|---|---|
| MCP6064-E/ST | MICROCHIP | TSSOP-14 | 0 | $ 1.8383 |