KEMET FLLE2020ASDI
| Manufacturer | |
| MPN | FLLE2020ASDI |
| LCSC Part # | C6251472 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | KEMET FLLE2020ASDI |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Length | 130.5mm | |
| Leakage Current | 370uA | |
| Width | 56.5mm | |
| Height | 48.5mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 300V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Length | 130.5mm | |
| Leakage Current | 370uA | |
| Width | 56.5mm |
| Type | Description | |
|---|---|---|
| Height | 48.5mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 300V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
General single-phase filter series with high/very high attenuation characteristics. Chassis-mount design for quick installation, metal enclosure filled with self-extinguishing resin. Available with quick-connect or screw terminals, with an option for flexible wire connections. Medical version available without Y-capacitors, with no leakage current.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 191.7352 | $ 191.74 |
| 204+ | $ 76.5044 | $ 15606.90 |
| 504+ | $ 73.9481 | $ 37269.84 |
| 996+ | $ 72.6843 | $ 72393.56 |
Standard Packaging12/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Length | 130.5mm | |
| Leakage Current | 370uA | |
| Width | 56.5mm | |
| Height | 48.5mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 300V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Length | 130.5mm | |
| Leakage Current | 370uA | |
| Width | 56.5mm |
| Type | Description | |
|---|---|---|
| Height | 48.5mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 300V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
General single-phase filter series with high/very high attenuation characteristics. Chassis-mount design for quick installation, metal enclosure filled with self-extinguishing resin. Available with quick-connect or screw terminals, with an option for flexible wire connections. Medical version available without Y-capacitors, with no leakage current.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FLLE2025ASDI | KEMET | - | 0 | $ 248.6608 | ||
| FLLE2020AUDI | KEMET | - | 0 | $ 200.4999 | ||
| FLLE2025AUDI | KEMET | - | 0 | $ 229.7737 | ||
| FLLE2032ARDI | KEMET | - | 0 | $ 67.4854 | ||
| FLLE2025ARDI | KEMET | - | 0 | $ 201.474 | ||
| FLLE2025AQDI | KEMET | - | 0 | $ 126.7411 | ||
| FLLE2025APDI | KEMET | - | 0 | $ 125.3389 | ||
| RPM7200-25-S | Astrodyne TDI | - | 0 | $ 3157.6181 | ||
| RPM7200-30-S | Astrodyne TDI | - | 0 | $ 3513.9555 | ||
| RPM7200-50-S 0.8MA/LINE | Astrodyne TDI | - | 0 | $ 4226.5758 |

