LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
MEAN WELL NMP1K2-#HHKKK-05 product image
Imagens ilustrativas

MEAN WELL NMP1K2-#HHKKK-05

Fabricante
MEAN WELLAsian Brands
Cód. da peça
NMP1K2-#HHKKK-05
Nº LCSC
C6243789
Emb.
-
Número do Cliente
Atrib. princ.
AC DC Converters RoHS
Folha de DadosMEAN WELL NMP1K2-#HHKKK-05
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 476.1786$ 476.18
200+$ 447.2271$ 89445.42
500+$ 432.283$ 216141.50
1,000+$ 424.8975$ 424897.50
Encapsulamento Padrão1/Full Box
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo

Descrição

Tradução por IA

NMP family is a 1U low profile modular and configurable type power supply. This family comprises two power wattage for the line-up, 650W and 1200W, and the output modules deliver up to 240w with adjustable options for the major working voltages used in the industries 5V, 12V, 24V, 48V, Dual Output. NMP family complies with safety approval, the medical (2x MOPP between primary to secondary) and ITE standards. Offering the best flexibility for various types of applications.

Recursos

Tradução por IA
  • Medical (2x MOPP) ITE safety approvals
  • Suitable for BF application with appropriate system consideration (Touch current < 100uA/264VAC)
  • 1U low profile
  • Universal AC input / Full range
  • Output voltage and current programmable
  • Built-in parallel function / output programmable / global enable / remote local ON-OFF / auxiliary DC output / over temperature alarm / Dc OK
  • Cooling by thermostatically controlled fan with fan alarm function
  • Protections: Short circuit / Overload / Over voltage / Over temperature for all output modules

Aplicações

Tradução por IA
  • Medical equipment
  • Diagnostic or biological facilities
  • MRI, CT and PET scanners
  • Test or measurement systems
  • Telecommunication equipment
  • Factory automation and aging equipment
  • Laser equipment