Cincon Electronics Co. LTD ECLB60W-24D12N
| Manufacturer | |
| MPN | ECLB60W-24D12N |
| LCSC Part # | C6239033 |
| Packaging | DIP,52x30.5mm |
| Customer # | |
| Key Attributes | 12V 9V~36V DIP,52x30.5mm DC DC Converters RoHS |
| Datasheet | Cincon Electronics Co. LTD ECLB60W-24D12N |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | DIP,52x30.5mm | |
| Number of Outputs | 2 | |
| Iout | 2.5A | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Short Circuit Protection;Overvoltage protection;Under Voltage Protection;Over-temperature protection;Automatic fault recovery | |
| Output Power | 60W | |
| Conversion Efficiency | 91% | |
| Voltage - Supply | 9V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | DIP,52x30.5mm | |
| Number of Outputs | 2 | |
| Iout | 2.5A | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Short Circuit Protection;Overvoltage protection;Under Voltage Protection;Over-temperature protection;Automatic fault recovery | |
| Output Power | 60W | |
| Conversion Efficiency | 91% | |
| Voltage - Supply | 9V~36V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Efficiency Up to 92%
- Fixed Switching Frequency
- Regulated Outputs
- Remote On/Off
- Low No Load Power Consumption
- Fully protected (OTP/OCP/OVP/UVLO)
- 1500Vdc I/O Isolation
- Operating Case Temperature -40 to +105°C
- Six-Sided Shield Metal Case Standard 2”X1” Pin Out Compatible
- Safety Meets IEC/EN/UL 62368-1
- Full Load Operation up to 60°C with Heat Sink LBT127 (M-C655) Natural Convection
- -55°C Operating Available (Suffix “-M2”)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 162.6324 | $ 162.63 |
| 200+ | $ 64.8927 | $ 12978.54 |
| 496+ | $ 62.7243 | $ 31111.25 |
| 1,000+ | $ 61.653 | $ 61653.00 |
Standard Packaging8/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | DIP,52x30.5mm | |
| Number of Outputs | 2 | |
| Iout | 2.5A | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Short Circuit Protection;Overvoltage protection;Under Voltage Protection;Over-temperature protection;Automatic fault recovery | |
| Output Power | 60W | |
| Conversion Efficiency | 91% | |
| Voltage - Supply | 9V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | DIP,52x30.5mm | |
| Number of Outputs | 2 | |
| Iout | 2.5A | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Short Circuit Protection;Overvoltage protection;Under Voltage Protection;Over-temperature protection;Automatic fault recovery | |
| Output Power | 60W | |
| Conversion Efficiency | 91% | |
| Voltage - Supply | 9V~36V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Efficiency Up to 92%
- Fixed Switching Frequency
- Regulated Outputs
- Remote On/Off
- Low No Load Power Consumption
- Fully protected (OTP/OCP/OVP/UVLO)
- 1500Vdc I/O Isolation
- Operating Case Temperature -40 to +105°C
- Six-Sided Shield Metal Case Standard 2”X1” Pin Out Compatible
- Safety Meets IEC/EN/UL 62368-1
- Full Load Operation up to 60°C with Heat Sink LBT127 (M-C655) Natural Convection
- -55°C Operating Available (Suffix “-M2”)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

