LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC5335-SMYMT-TR product image
Images for reference only

MICROCHIP MIC5335-SMYMT-TR

Manufacturer
MPN
MIC5335-SMYMT-TR
LCSC Part #
C622341
Packaging
MLF-6
Customer #
Key Attributes
MLF-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetMICROCHIP MIC5335-SMYMT-TR
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1113$ 1.11
200+$ 0.4307$ 86.14
500+$ 0.4152$ 207.60
1,000+$ 0.4075$ 407.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingMLF-6
FeaturesBuilt-in LDO regulator;Overcurrent Protection

Introduction

AI Translation

The MIC5335 is a high current density, dual Ultra-Low Dropout (ULDO) linear regulator. The MIC5335 is ideally suited for portable electronics that demand overall high performance in a very small form factor. The MIC5335 has an exceptional thermal performance for applications that demand higher power dissipation in a very small footprint. In addition, the MIC5335 integrates two high-performance 300 mA LDOs with independent enable functions and offers high PSRR, eliminating the need for a bypass capacitor. The MIC5335 is a HCap design that enables operation with very small output capacitors for stability, thereby reducing required board space and component cost.

Features

AI Translation
  • 2.3V to 5.5V Input Voltage Range
  • Ultra-Low Dropout Voltage: 75 mV @ 300 mA
  • Ultra-Small 1.6 mm × 1.6 mm × 0.55 mm 6 -Lead Thin DFN Package
  • Independent Enable Pins
  • High PSRR (over 65 dB @ 1 kHz)
  • 300 mA Output Current per LDO
  • µCap Stable with 1 µF Ceramic Capacitor
  • Low Quiescent Current: 90 µA/LDO
  • Fast Turn-On Time: 30 µs
  • Thermal Shutdown Protection
  • Current Limit Protection

Applications

AI Translation
  • Mobile Phones
  • PDAs
  • GPS Receivers
  • Portable Electronics
  • Portable Media Players
  • Digital Still and Video Cameras