LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS M62393FP#DF0J product image
Images for reference only

RENESAS M62393FP#DF0J

Manufacturer
MPN
M62393FP#DF0J
LCSC Part #
C6223243
Packaging
-
Customer #
Key Attributes
M62393P/FP 8bit 8ch I²C BUS D/A Converter with Buffer Amplifiers
DatasheetRENESAS M62393FP#DF0J
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.7641$ 4.76
200+$ 1.902$ 380.40
500+$ 1.8371$ 918.55
1,000+$ 1.8063$ 1806.30
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerRENESAS
Packaging-
Settling Time-
Quiescent Current (Iq)-
Operating Temperature-20℃~+85℃
Voltage - Supply4.5V~5.5V
FunctionIntegrated buffer
Integral non - linearity1.5LSB
Resolution (Bits)8;-
Number of Channels8
Interface TypeI2C

Introduction

AI Translation

M62393P/FP is a CMOS IC featuring an integrated 8-channel D/A converter with output buffer op-amps. Digital data is input via a 2-wire serial interface, minimizing the wiring required for microcomputer connections. The output buffer op-amps employ a Class AB output stage, capable of sourcing/sinking 1.0mA or more, and operate across the full voltage range (from VrefU to GND). With two high-level reference voltage terminals, two different voltage ranges can be configured. Up to 8 devices can be cascaded to control 64 channels.

Applications

AI Translation
  • Converts digital control data to analog control data for home and industrial equipment.
  • Signal gain control or automatic adjustment for displays or CTV.