LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ABLIC S-1711H2518-M6T1G

Manufacturer
MPN
S-1711H2518-M6T1G
LCSC Part #
C6209681
Packaging
SOT-23-6
Customer #
Key Attributes
Positive Fixed SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetABLIC S-1711H2518-M6T1G
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerABLIC
PackagingSOT-23-6
Output Voltage2.5V;1.8V
Number of Outputs2
Operating Temperature-40℃~+85℃
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage6.5V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Over Current Protection;Output discharge

Introduction

AI Translation

The S-1711 Series is a 2-channel positive voltage regulator with a low dropout voltage, high-accuracy output voltage, and low current consumption (150 mA output current) developed based on CMOS technology. A 1.0 μF small ceramic capacitor can be used, and a 2-circuit voltage regulator with ±1.0% high-accuracy output voltage is incorporated in SOT-23-6 or super-small SNT-6A package. A/ B/ E/ F type is provided with a discharge shunt function allowing high-speed output response when the ON/OFF pin is used. Compared with the conventional 150 mA output current 2-channel CMOS voltage regulators, high-density mounting is realized by using super-small SNT-6A package and a small ceramic capacitor. Also, the low current consumption makes the S-1711 Series ideal for mobile devices.

Features

AI Translation
  • Output voltage: 1.5 V to 5.5 V, selectable in 0.1 V step
  • Input voltage: 2.0 V to 6.5 V
  • Output voltage accuracy: ±1.0%
  • Dropout voltage: 200 mV typ. (3.0 V output product, Iout = 150 mA)
  • Current consumption: During operation: 70 μA typ., 90 μA max. (Per circuit); During power-off: 0.1 μA typ., 1.0 μA max.
  • Output current: Possible to output 150 mA (Vin ≥ Vout(S) + 1.0 V) (Per circuit)
  • Input and output capacitors: A ceramic capacitor of 1.0 μF or more can be used.
  • Ripple rejection: 70 dB typ. (f = 1.0 kHz)
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
  • Built-in ON/OFF circuit: Ensures long battery life.
  • Discharge shunt function "available" / "unavailable" is selectable.
  • Pull-down function "available" / "unavailable" is selectable.
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free, Sn 100%, halogen-free

Applications

AI Translation
  • Constant-voltage power supply for cellular phone
  • Constant-voltage power supply for battery-powered device
  • Constant-voltage power supply for home electric appliance