LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEAN WELL HEP-240-12A product image
Images for reference only

MEAN WELL HEP-240-12A

Manufacturer
MEAN WELLAsian Brands
MPN
HEP-240-12A
LCSC Part #
C6207034
Packaging
-
Customer #
Key Attributes
LED Drivers (Off-Board) RoHS
DatasheetMEAN WELL HEP-240-12A
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 78.2896$ 78.29
Standard Packaging12/Full Box
Better price for more quantity?
$

Introduction

AI Translation

HEP-240 is a 240W industrial AC/DC power supply featuring the outstanding capability to operate under a harsh environment with high dust density, humidity, vibration and altitude. The entire series is housed with a robust aluminum case and fully potted with heat-conducted silicone. Thanks to state-of-the-art design, the working efficiency is up to 93.5%, enabling HEP-240, with a fanless design, perfectly work between -55°C and +70°C under free air convection. HEP-240-15 AA: Standard model, IP65, Vo and Io level can be adjusted Function mode option through internal potentiometer. Output voltage Blank: Optional model, IP68, with fixed Vo and Io level. Output wattage Series name

Features

AI Translation
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 93.5%
  • Fanless design, cooling by free air convection
  • -55~+70°C wide operating range
  • Aluminum case and filling with heat-conducted silicone
  • IP65 design, optional IP68 rated model available
  • Meet 6kV surge immunity level
  • Withstand 10G vibration test
  • Operating altitude up to 5000 meters
  • Protections: Short circuit / Overload / Over voltage / Over temperature

Applications

AI Translation
  • Outdoor telecommunication equipment
  • Outdoor electronic signage and billboard
  • Petroleum plant or mine shaft facility