Nisshinbo Micro Devices Inc. R1163D341B-TR-FE
| Manufacturer | |
| MPN | R1163D341B-TR-FE |
| LCSC Part # | C6163976 |
| Packaging | SON-6(1.6x2.6) |
| Customer # | |
| Key Attributes | 3.4V Positive Fixed SON-6(1.6x2.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | Nisshinbo Micro Devices Inc. R1163D341B-TR-FE |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SON-6(1.6x2.6) | |
| Output Voltage | 3.4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Reverse-polarity current protection;Short Circuit Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SON-6(1.6x2.6) | |
| Output Voltage | 3.4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Reverse-polarity current protection;Short Circuit Protection;Thermal shutdown |
Introduction
The R1163x Series consist of CMOS-based voltage regulator ICs with high output voltage accuracy and low supply current. These ICs perform with the chip enable function and realize a standby mode with ultra low supply current. To prevent the destruction by over current, the current limit circuit is included. The R1163x Series have 3 - mode. One is standby mode with CE or standby control pin. Other two modes are realized with ECO pin. Fast Transient Mode (FT mode) and Low Power Mode (LP mode) are alternative with ECO pin. Consumption current is reduced at Low Power Mode compared with Fast Transient Mode. The output voltage is maintained between FT mode and LP mode. Further, the reverse current protection circuit is built - in. Therefore, if a higher voltage than VDD pin is forced to the output pin, the reverse current to VDD pin is very small (Max. 0.1μA), so it is suitable for backup circuit. Since the packages for these ICs are SOT - 23 - 5, SON - 6, and DFN(PL)1616 - 6 packages, high density mounting of the ICs on boards is possible.
Features
- Supply Current: Typ. 6.0μA (Low Power Mode), Typ. 70μA (Fast Transient Mode)
- Standby Mode: Typ. 0.6μA
- Reverse Current: Max. 0.1μA
- Input Voltage Range: 2.0V to 6.0V
- Output Voltage Range: 1.5V to 5.0V (0.1V steps)
- Output Voltage Accuracy: ±1.5% (±2.5% at Low Power Mode)
- Temperature - Drift Coefficient of Output Voltage: Typ. ±100ppm/°C
- Dropout Voltage: Typ. 0.25V (IOUT = 150mA, VOUT = 2.8V)
- Ripple Rejection: Typ. 70dB (f = 1kHz, Fast Transient Mode)
- Line Regulation: Typ. 0.02%/v (Fast Transient Mode)
- Packages: DFN(PL)1616 - 6, SOT - 23 - 5, SON - 6
- Built - in fold - back protection circuit: Typ. 40mA (Current at short mode)
- Performs with Ceramic Capacitors: CN = C Ceramic 1.0μF, COUT = Ceramic 0.47μF
Applications
- Precision Voltage References.
- Power source for electrical appliances such as cameras, VCRs and hand - held communication equipment.
- Power source for battery - powered equipment.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6698 | $ 0.67 |
| 200+ | $ 0.2667 | $ 53.34 |
| 500+ | $ 0.2592 | $ 129.60 |
| 1,000+ | $ 0.2546 | $ 254.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SON-6(1.6x2.6) | |
| Output Voltage | 3.4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Reverse-polarity current protection;Short Circuit Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SON-6(1.6x2.6) | |
| Output Voltage | 3.4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Reverse-polarity current protection;Short Circuit Protection;Thermal shutdown |
Introduction
The R1163x Series consist of CMOS-based voltage regulator ICs with high output voltage accuracy and low supply current. These ICs perform with the chip enable function and realize a standby mode with ultra low supply current. To prevent the destruction by over current, the current limit circuit is included. The R1163x Series have 3 - mode. One is standby mode with CE or standby control pin. Other two modes are realized with ECO pin. Fast Transient Mode (FT mode) and Low Power Mode (LP mode) are alternative with ECO pin. Consumption current is reduced at Low Power Mode compared with Fast Transient Mode. The output voltage is maintained between FT mode and LP mode. Further, the reverse current protection circuit is built - in. Therefore, if a higher voltage than VDD pin is forced to the output pin, the reverse current to VDD pin is very small (Max. 0.1μA), so it is suitable for backup circuit. Since the packages for these ICs are SOT - 23 - 5, SON - 6, and DFN(PL)1616 - 6 packages, high density mounting of the ICs on boards is possible.
Features
- Supply Current: Typ. 6.0μA (Low Power Mode), Typ. 70μA (Fast Transient Mode)
- Standby Mode: Typ. 0.6μA
- Reverse Current: Max. 0.1μA
- Input Voltage Range: 2.0V to 6.0V
- Output Voltage Range: 1.5V to 5.0V (0.1V steps)
- Output Voltage Accuracy: ±1.5% (±2.5% at Low Power Mode)
- Temperature - Drift Coefficient of Output Voltage: Typ. ±100ppm/°C
- Dropout Voltage: Typ. 0.25V (IOUT = 150mA, VOUT = 2.8V)
- Ripple Rejection: Typ. 70dB (f = 1kHz, Fast Transient Mode)
- Line Regulation: Typ. 0.02%/v (Fast Transient Mode)
- Packages: DFN(PL)1616 - 6, SOT - 23 - 5, SON - 6
- Built - in fold - back protection circuit: Typ. 40mA (Current at short mode)
- Performs with Ceramic Capacitors: CN = C Ceramic 1.0μF, COUT = Ceramic 0.47μF
Applications
- Precision Voltage References.
- Power source for electrical appliances such as cameras, VCRs and hand - held communication equipment.
- Power source for battery - powered equipment.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |