TE Connectivity CJH5000J56RJ
| Manufacturer | |
| MPN | CJH5000J56RJ |
| LCSC Part # | C6149548 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES CHAS MNT 56Ω ±5% 5000W |
| Datasheet | TE Connectivity CJH5000J56RJ |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Resistance | 56Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 5kW | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Resistance | 56Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 5kW | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Introduction
The CJH series resistors are cost-effective, compact aluminum-housed resistors featuring excellent electrical stability and reliability. With power ratings up to 5000W, they are suitable for a wide range of circuits, including power supplies, inverters, and servo systems. Their exceptional durability and mineral-filled construction make them particularly well-suited for braking and other pulse applications.
Features
- Power rating up to 5000W
- Aluminum housing
- Vibration resistant
Applications
Power supplies, inverters, servo motors and drives, warehouse automation, electrical systems in harsh environments
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 311.3896 | $ 311.39 |
| 200+ | $ 124.2473 | $ 24849.46 |
| 500+ | $ 120.0951 | $ 60047.55 |
| 1,000+ | $ 118.0427 | $ 118042.70 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Resistance | 56Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 5kW | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Resistance | 56Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 5kW | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Introduction
The CJH series resistors are cost-effective, compact aluminum-housed resistors featuring excellent electrical stability and reliability. With power ratings up to 5000W, they are suitable for a wide range of circuits, including power supplies, inverters, and servo systems. Their exceptional durability and mineral-filled construction make them particularly well-suited for braking and other pulse applications.
Features
- Power rating up to 5000W
- Aluminum housing
- Vibration resistant
Applications
Power supplies, inverters, servo motors and drives, warehouse automation, electrical systems in harsh environments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

