LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Flex Power Modules PKM7115APIPLHS product image
Images for reference only

Flex Power Modules PKM7115APIPLHS

Manufacturer
MPN
PKM7115APIPLHS
LCSC Part #
C6147704
Packaging
-
Customer #
Key Attributes
15V 66V~160V DC DC Converters RoHS
DatasheetFlex Power Modules PKM7115APIPLHS
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 253.7817$ 253.78
216+$ 101.2607$ 21872.31
504+$ 97.8782$ 49330.61
1,008+$ 96.2053$ 96974.94
Standard Packaging36/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerFlex Power Modules
Packaging-
Number of Outputs1
Iout6.67A
Output Voltage15V
Isolation Voltage(Vrms)-
FeaturesUnder Voltage Protection;Overvoltage protection;Over-temperature protection;Short Circuit Protection;Automatic fault recovery
Output Power100W
Conversion Efficiency90%
Voltage - Supply66V~160V

Features

AI Translation
  • Industry standard case dimensions 57.91×36.8×12.7 mm (2.28×1.45×0.5 in)
  • High efficiency, typ. 89% at 24 Vout full load
  • 4000 Vdc input to output isolation
  • Meets requirements according to IEC/EN/UL 62368-1
  • MTBF 4 Mh
  • Compliant to EN50155, EN45545-2
  • Input under voltage shutdown
  • Monotonic startup
  • Remote control
  • Output over voltage protection
  • Over temperature protection
  • Output short-circuit protection
  • Output voltage adjust function
  • ISO 9001/14001 certified supplier
  • Meets requirements in high temperature lead-free soldering processes