Cosel CQS24120-12-R
| Manufacturer | |
| MPN | CQS24120-12-R |
| LCSC Part # | C6145641 |
| Packaging | DIP,57.9x36.8mm |
| Customer # | |
| Key Attributes | 12V 18V~36V DIP,57.9x36.8mm DC DC Converters RoHS |
| Datasheet | Cosel CQS24120-12-R |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | DIP,57.9x36.8mm | |
| Number of Outputs | 1 | |
| Iout | 12A | |
| Output Voltage | 12V | |
| Height | 8.5mm | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Voltage - Supply | 18V~36V | |
| Output Power | 144W | |
| Conversion Efficiency | 92% | |
| Features | Over Current Protection;Overvoltage protection;Over-temperature protection | |
| Length | 57.9mm | |
| Width | 36.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | DIP,57.9x36.8mm | |
| Number of Outputs | 1 | |
| Iout | 12A | |
| Output Voltage | 12V | |
| Height | 8.5mm | |
| Ripple Noise | 150mVp-p |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Voltage - Supply | 18V~36V | |
| Output Power | 144W | |
| Conversion Efficiency | 92% | |
| Features | Over Current Protection;Overvoltage protection;Over-temperature protection | |
| Length | 57.9mm | |
| Width | 36.8mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact DC - DC Converter, "BRICK SIZE" which has been standard size for Telecommunication Market
- High efficiency
- High density
- High reliability: not built-in aluminum and tantalum electrolytic capacitor
- Built-in overcurrent, overvoltage and thermal protection circuits
- Built-in remote ON/OFF
- CE marking Low Voltage Directive RoHS Directive
- UKCA marking Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals UL60950-1, C-UL recognized, TuV approved
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 370.8934 | $ 370.89 |
| 200+ | $ 147.9901 | $ 29598.02 |
| 500+ | $ 143.0441 | $ 71522.05 |
| 1,000+ | $ 140.6 | $ 140600.00 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | DIP,57.9x36.8mm | |
| Number of Outputs | 1 | |
| Iout | 12A | |
| Output Voltage | 12V | |
| Height | 8.5mm | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Voltage - Supply | 18V~36V | |
| Output Power | 144W | |
| Conversion Efficiency | 92% | |
| Features | Over Current Protection;Overvoltage protection;Over-temperature protection | |
| Length | 57.9mm | |
| Width | 36.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | DIP,57.9x36.8mm | |
| Number of Outputs | 1 | |
| Iout | 12A | |
| Output Voltage | 12V | |
| Height | 8.5mm | |
| Ripple Noise | 150mVp-p |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Voltage - Supply | 18V~36V | |
| Output Power | 144W | |
| Conversion Efficiency | 92% | |
| Features | Over Current Protection;Overvoltage protection;Over-temperature protection | |
| Length | 57.9mm | |
| Width | 36.8mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact DC - DC Converter, "BRICK SIZE" which has been standard size for Telecommunication Market
- High efficiency
- High density
- High reliability: not built-in aluminum and tantalum electrolytic capacitor
- Built-in overcurrent, overvoltage and thermal protection circuits
- Built-in remote ON/OFF
- CE marking Low Voltage Directive RoHS Directive
- UKCA marking Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals UL60950-1, C-UL recognized, TuV approved
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

