BOURNS CRM2010-FX-82R0ELF
| Manufacturer | |
| MPN | CRM2010-FX-82R0ELF |
| LCSC Part # | C6145262 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 82Ω ±1% 1W 2010 |
| Datasheet | BOURNS CRM2010-FX-82R0ELF |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2010 | |
| Resistance | 82Ω | |
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2010 | |
| Resistance | 82Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Bourns CRM series are thick-film chip resistors with high power ratings, suitable for various applications in power circuits, including current sensing and current limiting.
Features
AI Translation
- Thick film technology
- Rated power of 0.25, 0.5, or 1 watt at 70℃
- Low resistance values available
- RoHS compliant
Applications
AI Translation
Current sensing, power supply, stepper motor drive, flyback power supply snubber resistor
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2274 | $ 0.23 |
| 200+ | $ 0.0908 | $ 18.16 |
| 500+ | $ 0.0877 | $ 43.85 |
| 1,000+ | $ 0.0862 | $ 86.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2010 | |
| Resistance | 82Ω | |
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2010 | |
| Resistance | 82Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Bourns CRM series are thick-film chip resistors with high power ratings, suitable for various applications in power circuits, including current sensing and current limiting.
Features
AI Translation
- Thick film technology
- Rated power of 0.25, 0.5, or 1 watt at 70℃
- Low resistance values available
- RoHS compliant
Applications
AI Translation
Current sensing, power supply, stepper motor drive, flyback power supply snubber resistor
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LTR50UZPF82R0 | ROHM | 2010 | 0 | $ 0.0986 | ||
| RMCP2010FT82R0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0935 | ||
| RPC2010FT82R0-HP | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.4359 | ||
| CRCW201082R0FKEFHP | VISHAY | 2010 | 0 | $ 0.1121 | ||
| HP101WF820JT4E | UNI-ROYAL | 2010 | 0 | $ 0.0345 | ||
| PS101QF820JT4E | UNI-ROYAL | 2010 | 0 | $ 0.0468 | ||
| 350282RFT | TE Connectivity | 2010 | 0 | $ 0.1744 | ||
| CRGP2010F82R | TE Connectivity | 2010 | 0 | $ 0.0774 | ||
| HQ101WF820JT4E | UNI-ROYAL | 2010 | 0 | $ 0.0871 |

