CREE LED CMA3090-0000-000Q0H0AL7B
| Manufacturer | |
| MPN | CMA3090-0000-000Q0H0AL7B |
| LCSC Part # | C6144746 |
| Packaging | - |
| Customer # | |
| Key Attributes | 11720lm 3000K 80 115° 45V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | CREE LED CMA3090-0000-000Q0H0AL7B |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 11720lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 45V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 11720lm | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 45V | |
| Illumination Color | Warm White |
Introduction
The XLamp high-current LED array series is optimized for best-in-class lumen output, efficiency, and reliability at high drive currents. The XLamp CMA LED shares the same package design and light-emitting surface (LES) dimensions as Cree LED's industry-leading CXA2 standard-density LED, enabling lighting manufacturers to address a range of performance requirements for applications such as track lighting, downlights, and outdoor lighting using a single, easy-to-use platform. XLamp high-current LED arrays are available in 2-step, 3-step, and 5-step EasyWhite® bins.
Features
- 23 mm light source
- Mechanical and optical design consistent with CXA3070 and CXB3070 LEDs
- Minimum CRI options of 70, 80, 90, and 95
- EasyWhite® 2-step, 3-step, and 5-step binning
- Advanced Color 2-step and 3-step binning
- Forward voltage options: 48V class, 72V class
- 85~0°C binning and characterization
- Maximum drive current: 3600 mA (48 V), 2400 mA (72 V)
- 775° viewing angle, uniform chromaticity distribution
- Top-side solder connection
- RoHS and REACH compliant
- UL® Recognized Component (E349212)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 65.9746 | $ 65.97 |
| 200+ | $ 26.3242 | $ 5264.84 |
| 500+ | $ 25.4453 | $ 12722.65 |
| 1,000+ | $ 25.0113 | $ 25011.30 |
Standard Packaging100/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 11720lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 45V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 11720lm | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 45V | |
| Illumination Color | Warm White |
Introduction
The XLamp high-current LED array series is optimized for best-in-class lumen output, efficiency, and reliability at high drive currents. The XLamp CMA LED shares the same package design and light-emitting surface (LES) dimensions as Cree LED's industry-leading CXA2 standard-density LED, enabling lighting manufacturers to address a range of performance requirements for applications such as track lighting, downlights, and outdoor lighting using a single, easy-to-use platform. XLamp high-current LED arrays are available in 2-step, 3-step, and 5-step EasyWhite® bins.
Features
- 23 mm light source
- Mechanical and optical design consistent with CXA3070 and CXB3070 LEDs
- Minimum CRI options of 70, 80, 90, and 95
- EasyWhite® 2-step, 3-step, and 5-step binning
- Advanced Color 2-step and 3-step binning
- Forward voltage options: 48V class, 72V class
- 85~0°C binning and characterization
- Maximum drive current: 3600 mA (48 V), 2400 mA (72 V)
- 775° viewing angle, uniform chromaticity distribution
- Top-side solder connection
- RoHS and REACH compliant
- UL® Recognized Component (E349212)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

