LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
MICROCHIP DSC8121CM2 product image
Photos non contractuelles

MICROCHIP DSC8121CM2

Fabricant
Réf. Fab.
DSC8121CM2
Réf. LCSC
C614371
Condit.
SMD3225-6P
Numéro Client
Caract. clés
SMD3225-6P Programmable Oscillators RoHS
Fiche TechniqueMICROCHIP DSC8121CM2
Conformité RoHS2 documents disponibles
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 2.4066$ 2.41
10+$ 2.0459$ 20.46
30+$ 1.8208$ 54.62
100+$ 1.5895$ 158.95
500+$ 1.4863$ 743.15
1,000+$ 1.44$ 1440.00
Boîtier Standard110/Full Tube
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégoriePassives/Crystals, Oscillators, Resonators/Programmable Oscillators
FabricantMICROCHIP
Condit.SMD3225-6P

Description

Traduction par IA

The DSC8101 & DSC8121 series of high performance field-programmable oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. Using the TIMEFLASH programmer, the end user can easily program the oscillators' frequency in the field for immediate testing or use in advance prototype development or production. DSC8101 has a standby feature allowing it to completely power-down when EN pin is pulled low; whereas for DSC8121, only the outputs are disabled when EN is low. Both oscillators are available in industry standard packages, including the small 3.2 x 2.5 mm² and are "drop-in" replacement for standard 4-pin CMOS quartz oscillators.

Caractéristiques

Traduction par IA
  • Low RMS Phase Jitter: < 1 ps (typ)
  • High Stability: ± 10, ± 25, ± 50 ppm
  • Wide Temperature Range
    • Automotive: -55℃ to 125℃
    • Ext. Industrial: -40℃ to 105℃
    • Industrial: -40℃ to 85℃
    • Ext. commercial: -20℃ to 70℃
  • High Supply Noise Rejection: -50 dBc
  • Wide Freq. Range: 10 to 170 MHz
  • Small Industry Standard Footprints
    • 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, & 7.0 x 5.0 mm
  • Excellent Shock & Vibration Immunity
  • Qualified to MIL-STD-883
  • High Reliability
  • 20 x better MTF than quartz oscillators
  • Low Current Consumption
  • Supply Range of 2.25 to 3.6 V
  • Standby & Output Enable Function
  • Lead Free & RoHS Compliant

Applications

Traduction par IA
  • Storage Area Networks
  • SATA, SAS, Fibre Channel
  • Passive Optical Networks
    • EPON, 10G-EPON, GPON, 10G-PON
  • Ethernet
    • 1G, 10GBASE-T/KR/LR/SR, and FCoE
  • HD/SD/SDI Video & Surveillance
  • PCI Express
  • DisplayPort