LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honeywell BX4A4L product image
Images for reference only

Honeywell BX4A4L

Manufacturer
MPN
BX4A4L
LCSC Part #
C6136612
Packaging
-
Customer #
Key Attributes
Side Rotation, Adjustable Roller DPDT 120V Limit Switches RoHS
DatasheetHoneywell BX4A4L
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 258.1776$ 258.18
200+$ 103.0145$ 20602.90
500+$ 99.5719$ 49785.95
1,000+$ 97.8722$ 97872.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Limit Switches
ManufacturerHoneywell
Packaging-
Operating Temperature-40℃~+70℃
Actuator StyleSide Rotation, Adjustable Roller
CircuitDPDT
Voltage Rating (AC)120V

Introduction

AI Translation

The MICRO SWITCH BX/BX2 Series is designed for use in hazardous or explosive environments, and this rugged switch can be used virtually anywhere in the world. To meet explosion-proof switch requirements, the flame path within the switch enclosure is designed to contain and cool escaping hot gases and vapors that could cause an explosion outside the switch. The BX and BX2 Series carry global agency certifications regardless of where the equipment or machinery is designed, manufactured, or installed. Honeywell offers two versions of the BX Series switch: the standard BX Series features an aluminum enclosure, while the BX2 Series features a 316L stainless steel enclosure. The stainless steel enclosure provides superior corrosion resistance in applications exposed to aggressive, corrosive media, as well as in chemical processing plants, offshore/onshore locations, and other hazardous areas. Both products feature a watertight seal design suitable for outdoor use and are specifically designed for explosive gas/dust environments. All actuator heads in the BX/BX2 Series can be adjusted in the field in 90° increments.

Features

AI Translation
  • Listed to UL, CSA, ATEX (CE), UKEX (UKCA), IEC Ex, INMETRO (Brazil), NEPSI Ex (China), and KOSHA/KTL (partial listing - Korea)
  • Rated IP67, NBMA 1, 3, 4, 6, 13
  • Industry-leading product variety
  • Two rugged designs: aluminum or corrosion-resistant stainless steel head and body
  • Diaphragm seal between head and body for additional protection
  • Optional fluorocarbon seals for harsh chemical or high-temperature environments
  • Head can be securely fixed to body in any of four 90° incremental positions
  • Self-lifting pressure plate terminals for faster wiring
  • Multiple non-sparking actuators, switching options, and head styles for design flexibility
  • Rotary drive head field-adjustable for clockwise, counterclockwise, or both directions to reduce inventory
  • Optional silver or gold-plated contacts

Applications

AI Translation
  • Grain elevators
  • Control valves and actuators
  • Offshore and onshore drilling
  • Pipelines
  • Petrochemical and chemical plants
  • Water treatment plants
  • Paint spray booths
  • Conveyors (above ground)
  • Pulp and paper
  • Hazardous waste handling