TE Connectivity B138XAH1
| Manufacturer | |
| MPN | B138XAH1 |
| LCSC Part # | C6127092 |
| Packaging | - |
| Customer # | |
| Key Attributes | 60A 28V Contactors (Electromechanical) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Contactors (Electromechanical) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature | - | |
| Switching Current(Max) | 60A | |
| Coil Voltage | 28V |
| Type | Description | |
|---|---|---|
| Category | Relays/Contactors (Electromechanical) | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Switching Current(Max) | 60A | |
| Coil Voltage | 28V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Contactors (Electromechanical) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature | - | |
| Switching Current(Max) | 60A | |
| Coil Voltage | 28V |
| Type | Description | |
|---|---|---|
| Category | Relays/Contactors (Electromechanical) | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Switching Current(Max) | 60A | |
| Coil Voltage | 28V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

