LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Energy ML5-1-OV-A product image
Images for reference only

Advanced Energy ML5-1-OV-A

Manufacturer
MPN
ML5-1-OV-A
LCSC Part #
C6092583
Packaging
-
Customer #
Key Attributes
Single-Output AC-DC Power Supply Module
DatasheetAdvanced Energy ML5-1-OV-A
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 301.4328$ 301.43
200+$ 120.2744$ 24054.88
500+$ 116.2555$ 58127.75
1,000+$ 114.2698$ 114269.80
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerAdvanced Energy
Packaging-
FeaturesShort Circuit Protection;Overvoltage protection

Features

AI Translation
  • World-wide ac input ranges and safety standards
  • Industry standard packages
  • Commercial UL/CSA TUV/IEC approved—68 models to UL1950; CSA C22.2 No. 950 L3; TUV certified to EN60950
  • Capacitors have highest CV & ripple current ratings
  • Medical Approved to UL2601-1, IEC60601-1 and CSA601.1
  • Medical leakage current does not exceed 10 μA
  • MTBF 200,000+ hours per Mil Handbk 217D (most units)
  • All electrolytic caps rated at 105℃
  • Transformer insulation meets Class F (155℃)
  • Exceed FCC and CISPR22, Class B conducted emissions
  • marked to LVD