LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honeywell LSQ054 product image
Images for reference only

Honeywell LSQ054

Manufacturer
MPN
LSQ054
LCSC Part #
C6079567
Packaging
-
Customer #
Key Attributes
Side Rotation, Adjustable Roller SPDT 120V Limit Switches RoHS
DatasheetHoneywell LSQ054
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 253.2315$ 253.23
200+$ 101.0421$ 20208.42
500+$ 97.665$ 48832.50
1,000+$ 95.9972$ 95997.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Limit Switches
ManufacturerHoneywell
Packaging-
Operating Temperature-
Actuator StyleSide Rotation, Adjustable Roller
CircuitSPDT
Voltage Rating (AC)120V

Introduction

AI Translation

The modular design of Honeywell micro switch heavy-duty limit switches allows for a wide variety of actuator styles, operating heads, and circuit options. The plug-in version can significantly reduce downtime on high-drive production lines, as switch replacement takes only seconds. The base socket contains all wiring and conduit connections, while the switch assembly with operating head can be easily mounted onto the base and secured with two screws.

They are well suited for many applications in demanding indoor and/or outdoor environments where they may be subject to shock or vibration from equipment, extreme temperatures, dust, water splashing, coolant, and/or water washdown.

Features

AI Translation
  • Meets NEMA 1, 3, 4, 4X, 6, 6P, 12, 13 and IP65/66/67 environmental sealing standards
  • NEMA/IP sealing features dual-shaft seals for additional protection
  • Rugged, corrosion-resistant zinc head and body with phosphate treatment and epoxy coating
  • Diaphragm seal between head and body provides additional protection
  • Multiple conduit entry options for international applications
  • Fluorosilicone seals available for low-temperature applications; fluorocarbon seals available for chemically harsh environments and high-temperature applications
  • Head can be securely locked to body in four positions at 90° intervals
  • Self-lifting pressure plate terminals save wiring time
  • Wide selection of actuators, switch options, and head styles available
  • Rotary drive head field-adjustable for clockwise actuation, counterclockwise actuation, or both
  • Silver-plated or gold-plated contacts available
  • Plug-in and non-plug-in bodies share identical operating characteristics and interchangeable dimensions

Applications

AI Translation
  • Machine Tools
  • Automotive Machine Tools
  • Material Handling
  • Outdoor Electromechanical Structures
  • Balers/Compactors
  • Conveyors
  • Food and Beverage
  • Power Plants
  • Off-Highway Equipment
  • Agricultural Equipment
  • Valves
  • Transportation Hubs