ADI HMC-VVD104-SX
| Manufacturer | |
| MPN | HMC-VVD104-SX |
| LCSC Part # | C605850 |
| Packaging | - |
| Customer # | |
| Key Attributes | 70-86GHz GaAs PIN MMIC Voltage-Variable Attenuator |
| Datasheet | ADI HMC-VVD104-SX |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | ADI | |
| Packaging | - | |
| Impedance | 50Ω | |
| Operating Temperature | - | |
| Attenuation Value | 14dB | |
| Power(Watts) | - | |
| Insertion Loss | 3dB | |
| Frequency Range | 70GHz~86GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | ADI | |
| Packaging | - | |
| Impedance | 50Ω | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Attenuation Value | 14dB | |
| Power(Watts) | - | |
| Insertion Loss | 3dB | |
| Frequency Range | 70GHz~86GHz |
Introduction
The HMC-VVD104 is a monolithic GaAs PIN diode based Voltage Variable Attenuator (VVA) which exhibits low insertion loss, high IP3, and wide dynamic range. The balanced topology delivers excellent return loss while the single control voltage can be applied to either side of the die. All bond pads and the die backside are Ti/Au metallized, and the PIN diode devices are fully passivated for reliable operation. This wideband VVA MMIC is compatible with conventional die attach methods, as well as thermocompression and thermosonic wirebonding, making it ideal for MCM and hybrid microcircuit applications.
Features
- Low Insertion Loss: 2 dB
- Wide Dynamic Range: 14 dB
- Balanced Topology
- Flexible Biasing
- Single Control Voltage: -5V to +5V
- Die Size: 1.99×1.845×0.1 mm
Applications
- E-Band Communication Systems
- Short Haul / High Capacity Radios
- Automotive Radar
- Test Equipment
- SATCOM and Sensors
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 211.5911 | $ 211.59 |
| 30+ | $ 201.3647 | $ 6040.94 |
Standard Packaging2/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | ADI | |
| Packaging | - | |
| Impedance | 50Ω | |
| Operating Temperature | - | |
| Attenuation Value | 14dB | |
| Power(Watts) | - | |
| Insertion Loss | 3dB | |
| Frequency Range | 70GHz~86GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | ADI | |
| Packaging | - | |
| Impedance | 50Ω | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Attenuation Value | 14dB | |
| Power(Watts) | - | |
| Insertion Loss | 3dB | |
| Frequency Range | 70GHz~86GHz |
Introduction
The HMC-VVD104 is a monolithic GaAs PIN diode based Voltage Variable Attenuator (VVA) which exhibits low insertion loss, high IP3, and wide dynamic range. The balanced topology delivers excellent return loss while the single control voltage can be applied to either side of the die. All bond pads and the die backside are Ti/Au metallized, and the PIN diode devices are fully passivated for reliable operation. This wideband VVA MMIC is compatible with conventional die attach methods, as well as thermocompression and thermosonic wirebonding, making it ideal for MCM and hybrid microcircuit applications.
Features
- Low Insertion Loss: 2 dB
- Wide Dynamic Range: 14 dB
- Balanced Topology
- Flexible Biasing
- Single Control Voltage: -5V to +5V
- Die Size: 1.99×1.845×0.1 mm
Applications
- E-Band Communication Systems
- Short Haul / High Capacity Radios
- Automotive Radar
- Test Equipment
- SATCOM and Sensors
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 5A991h |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | 5A991h |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

