LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3250L-1-252M product image
Images for reference only

BOURNS 3250L-1-252M

Manufacturer
MPN
3250L-1-252M
LCSC Part #
C6058239
Packaging
-
Customer #
Key Attributes
POT 2.5kΩ 1W
DatasheetBOURNS 3250L-1-252M
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 100.5098$ 100.51
200+$ 40.1043$ 8020.86
500+$ 38.7651$ 19382.55
1,000+$ 38.1023$ 38102.30
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
Packaging-
Tolerance±5%
Temperature Coefficient±50ppm/℃
Power(Watts)1W
Number of Turns25
Resistance2.5kΩ

Features

AI Translation
  • Multi-turn/wirewound/sealed, RT22 type per MIL-R-27208 and high-reliability RTR22 type per MIL-R-39015, listed on Qualified Products List (QPL)
  • Panel mount option available
  • RoHS compliant