LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY GLL4748-E3/97

Manufacturer
MPN
GLL4748-E3/97
LCSC Part #
C6049239
Packaging
DO-213AB(MELF)
Customer #
Key Attributes
1 Independent 22V DO-213AB(MELF) Single Zener Diodes RoHS
DatasheetVISHAY GLL4748-E3/97
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingDO-213AB(MELF)
Diode Configuration1 Independent
Tolerance±10%
Operating Junction Temperature Range-
Pd - Power Dissipation1W
Reverse Leakage Current (Ir)5uA@16.7V
Impedance(Zzt)23Ω
Zener Voltage(Range)-
Zener Voltage(Nom)22V
Impedance(Zzk)750Ω

Features

AI Translation
  • Plastic package with UL 94 V-0 flammability rating
  • Surface mount application
  • Glass passivated chip junction
  • Low zener impedance
  • Low regulation coefficient
  • Guaranteed high-temperature soldering: 250°C/10 seconds at terminals
  • Standard voltage tolerance ±10%; suffix A indicates ±5%
  • Surge current is non-repetitive, 8.3 ms square wave or equivalent sine wave, superimposed on IZT per JEDEC method