TE Connectivity FCA-410-BX4
| Manufacturer | |
| MPN | FCA-410-BX4 |
| LCSC Part # | C6041053 |
| Packaging | - |
| Customer # | |
| Key Attributes | 28V 10A 4 Form C: 4C (4PDT-CO) Power Relays, Over 2 Amps RoHS |
| Datasheet | TE Connectivity FCA-410-BX4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 28V | |
| Operating Temperature | -70℃~+125℃ | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 10A | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Contact Material | AgCdO | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 28V | |
| Operating Temperature | -70℃~+125℃ | |
| Switching Voltage(Max) | 115V@AC;28V@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 10A | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Contact Material | AgCdO | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 611.265 | $ 611.27 |
| 200+ | $ 243.8993 | $ 48779.86 |
| 500+ | $ 235.7485 | $ 117874.25 |
| 1,000+ | $ 231.7224 | $ 231722.40 |
Standard Packaging4/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 28V | |
| Operating Temperature | -70℃~+125℃ | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 10A | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Contact Material | AgCdO | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 28V | |
| Operating Temperature | -70℃~+125℃ | |
| Switching Voltage(Max) | 115V@AC;28V@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 10A | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Contact Material | AgCdO | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

