VICOR VI-213-MW-B1
| Manufacturer | |
| MPN | VI-213-MW-B1 |
| LCSC Part # | C6019732 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Voltage - Supply | 21V~32V | |
| Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Output Current(Max) | 4.17A | |
| Conversion Efficiency | 90% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Voltage - Supply | 21V~32V |
| Type | Description | |
|---|---|---|
| Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Output Current(Max) | 4.17A | |
| Conversion Efficiency | 90% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2182.1392 | $ 2182.14 |
| 200+ | $ 870.6885 | $ 174137.70 |
| 500+ | $ 841.5933 | $ 420796.65 |
| 1,000+ | $ 827.2162 | $ 827216.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Voltage - Supply | 21V~32V | |
| Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Output Current(Max) | 4.17A | |
| Conversion Efficiency | 90% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Voltage - Supply | 21V~32V |
| Type | Description | |
|---|---|---|
| Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Output Current(Max) | 4.17A | |
| Conversion Efficiency | 90% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

