LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI VGS-50C-15 product image
Images for reference only

CUI VGS-50C-15

Manufacturer
MPN
VGS-50C-15
LCSC Part #
C6019595
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
DatasheetCUI VGS-50C-15
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.0224$ 29.02
200+$ 11.5805$ 2316.10
500+$ 11.1935$ 5596.75
1,000+$ 11.0032$ 11003.20
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerCUI
Packaging-
Height30mm
Switching Frequency65kHz
Ripple Noise120mVp-p
FeaturesProgrammable output voltage;Short Circuit Protection;Over Current Protection;Overvoltage protection;Automatic fault recovery
Output Current(Max)3.4A
Capacitive Load(Max)1500uF
Conversion Efficiency88%
Voltage - Supply85V~264V
Output Voltage15V
Number of Outputs1
Operating Temperature Range-30℃~+70℃
Length99mm
Output Voltage Accuracy±1%
Width82mm

Features

AI Translation
  • universal input range (85 ~ 264 VAC)
  • UL/EN/IEC 62368 certified
  • designed to meet IEC/EN 61558, IEC/EN 60335, and GB 4943 system requirements
  • short-circuit, over-current, over-voltage protections
  • CISPR/EN55032 Class B radiated/conducted emissions
  • output adjustable via trimpot +/- 10%