LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR V300C3V3M50BL2 product image
Images for reference only

VICOR V300C3V3M50BL2

Manufacturer
MPN
V300C3V3M50BL2
LCSC Part #
C6013395
Packaging
-
Customer #
Key Attributes
3.3V 180V~375V DC DC Converters
DatasheetVICOR V300C3V3M50BL2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1229.3413$ 1229.34
200+$ 490.5155$ 98103.10
500+$ 474.1246$ 237062.30
1,000+$ 466.0253$ 466025.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerVICOR
Packaging-
Number of Outputs1
Iout15.15A
Output Voltage3.3V
Height13.5mm
Ripple Noise160mVp-p
Operating Temperature-55℃~+100℃
Isolation Voltage(Vrms)3kV
Conversion Efficiency77.7%
Output Power50W
Voltage - Supply180V~375V
FeaturesEMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection
Length57.91mm
Width36.83mm