VICOR V300A28C400BN3
| Manufacturer | |
| MPN | V300A28C400BN3 |
| LCSC Part # | C6012830 |
| Packaging | - |
| Customer # | |
| Key Attributes | 28V 180V~375V DC DC Converters |
| Datasheet | VICOR V300A28C400BN3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 14.3A | |
| Output Voltage | 28V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | EMI suppression;Over Current Protection;Overvoltage protection;Short Circuit Protection;Under Voltage Protection;Over-temperature protection | |
| Output Power | 400W | |
| Conversion Efficiency | 87% | |
| Voltage - Supply | 180V~375V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 14.3A | |
| Output Voltage | 28V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | EMI suppression;Over Current Protection;Overvoltage protection;Short Circuit Protection;Under Voltage Protection;Over-temperature protection | |
| Output Power | 400W | |
| Conversion Efficiency | 87% | |
| Voltage - Supply | 180V~375V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1246.0944 | $ 1246.09 |
| 200+ | $ 497.1995 | $ 99439.90 |
| 500+ | $ 480.5858 | $ 240292.90 |
| 1,000+ | $ 472.3759 | $ 472375.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 14.3A | |
| Output Voltage | 28V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | EMI suppression;Over Current Protection;Overvoltage protection;Short Circuit Protection;Under Voltage Protection;Over-temperature protection | |
| Output Power | 400W | |
| Conversion Efficiency | 87% | |
| Voltage - Supply | 180V~375V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 14.3A | |
| Output Voltage | 28V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | EMI suppression;Over Current Protection;Overvoltage protection;Short Circuit Protection;Under Voltage Protection;Over-temperature protection | |
| Output Power | 400W | |
| Conversion Efficiency | 87% | |
| Voltage - Supply | 180V~375V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

