TOREX XC6223T32B9R-G
| Manufacturer | |
| MPN | XC6223T32B9R-G |
| LCSC Part # | C6008574 |
| Packaging | USPQ-4B03 |
| Customer # | |
| Key Attributes | 3.25V Positive Fixed USPQ-4B03 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | TOREX XC6223T32B9R-G |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | USPQ-4B03 | |
| Output Voltage | 3.25V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | - | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | USPQ-4B03 | |
| Output Voltage | 3.25V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | - | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The XC6223 series is a high speed LDO regulator that features high accurate, low noise, high ripple rejection, low dropout and low power consumption. The series consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a phase compensation circuit, a thermal shutdown circuit and an inrush current protection circuit. The CE function enables the circuit to be in stand-by mode by inputting low level signal. In the stand-by mode, the series enables the electric charge at the output capacitor CL to be discharged via the internal switch, and as a result the VOUT pin quickly returns to the VSS level. The output stabilization capacitor CL is also compatible with low ESR ceramic capacitors. The output voltage is selectable in 0.05V increments within the range of 1.2V to 4.0V which fixed by laser trimming technologies. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level.
Features
- Maximum Output Current: 300mA
- Input Voltage Range: 1.6V ~ 5.5V
- Output Voltages: 2.0V ~ 4.0V (Accuracy ±1%) 1.2 ~ 1.95V (Accuracy ±20mV, 0.05V increments)
- Dropout Voltage: 200mV@IOUT=300mA (VOUT=3.0V)
- Low Power Consumption: 100μA
- Stand-by Current: 0.01μA
- High Ripple Rejection: 80dB@f=1kHz
- Protection Circuits: Current Limit (400mA), Short Circuit Protection, Over Heat Protection, Inrush Current Protection
- CL High Speed Discharge
- Operating Temperature Range: -40°C - 105°C
- Package Types: USPQ - 4B03, USP - 4, SSOT - 24, SOT - 25, SOT - 89 - 5
- EU RoHS Compliant, Pb Free
Applications
- Digital still cameras
- Smart phones / Mobile phones
- Portable game consoles
- Modules (wireless, cameras, etc.)
- IC recorders
- Mobile devices / terminals
- Bluetooth
- Wireless LAN
- Digital TV tuners
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4971 | $ 0.50 |
| 200+ | $ 0.1986 | $ 39.72 |
| 500+ | $ 0.1925 | $ 96.25 |
| 1,000+ | $ 0.1895 | $ 189.50 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | USPQ-4B03 | |
| Output Voltage | 3.25V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | - | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | USPQ-4B03 | |
| Output Voltage | 3.25V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | - | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The XC6223 series is a high speed LDO regulator that features high accurate, low noise, high ripple rejection, low dropout and low power consumption. The series consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a phase compensation circuit, a thermal shutdown circuit and an inrush current protection circuit. The CE function enables the circuit to be in stand-by mode by inputting low level signal. In the stand-by mode, the series enables the electric charge at the output capacitor CL to be discharged via the internal switch, and as a result the VOUT pin quickly returns to the VSS level. The output stabilization capacitor CL is also compatible with low ESR ceramic capacitors. The output voltage is selectable in 0.05V increments within the range of 1.2V to 4.0V which fixed by laser trimming technologies. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level.
Features
- Maximum Output Current: 300mA
- Input Voltage Range: 1.6V ~ 5.5V
- Output Voltages: 2.0V ~ 4.0V (Accuracy ±1%) 1.2 ~ 1.95V (Accuracy ±20mV, 0.05V increments)
- Dropout Voltage: 200mV@IOUT=300mA (VOUT=3.0V)
- Low Power Consumption: 100μA
- Stand-by Current: 0.01μA
- High Ripple Rejection: 80dB@f=1kHz
- Protection Circuits: Current Limit (400mA), Short Circuit Protection, Over Heat Protection, Inrush Current Protection
- CL High Speed Discharge
- Operating Temperature Range: -40°C - 105°C
- Package Types: USPQ - 4B03, USP - 4, SSOT - 24, SOT - 25, SOT - 89 - 5
- EU RoHS Compliant, Pb Free
Applications
- Digital still cameras
- Smart phones / Mobile phones
- Portable game consoles
- Modules (wireless, cameras, etc.)
- IC recorders
- Mobile devices / terminals
- Bluetooth
- Wireless LAN
- Digital TV tuners
C6008574 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

