HVM Technology, Inc. UMHV0505
| Manufacturer | |
| MPN | UMHV0505 |
| LCSC Part # | C6006784 |
| Packaging | DIP,12.7x12.7mm |
| Customer # | |
| Key Attributes | 500V 4.5V~5.5V DIP,12.7x12.7mm DC DC Converters RoHS |
| Datasheet | HVM Technology, Inc. UMHV0505 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | HVM Technology, Inc. | |
| Packaging | DIP,12.7x12.7mm | |
| Number of Outputs | 1 | |
| Iout | 1mA | |
| Output Voltage | 500V | |
| Isolation Voltage(Vrms) | 500V | |
| Features | EMI suppression | |
| Output Power | 500mW | |
| Voltage - Supply | 4.5V~5.5V | |
| Conversion Efficiency | 55% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | HVM Technology, Inc. | |
| Packaging | DIP,12.7x12.7mm | |
| Number of Outputs | 1 | |
| Iout | 1mA | |
| Output Voltage | 500V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 500V | |
| Features | EMI suppression | |
| Output Power | 500mW | |
| Voltage - Supply | 4.5V~5.5V | |
| Conversion Efficiency | 55% |
Introduction
The UMHV Series is a family of ultra-miniature single-output DC to DC converters supplying up to 5 kV in 0.125 cubic inches (0.5"×0.5"×0.5"). These ultra-compact converters are ideal for applications requiring small size and ease of use. A high impedance programming input makes it very easy to use, eliminating the need for a low impedance adjustable power source voltage. HVM’s proprietary resonant converter design minimizes quiescent current and operating noise while delivering maximum performance and reliability. A special feature of this power supply is its extremely low input current, typically 1/10th of that of similar devices on the market, making it ideal for battery powered applications. The devices operate directly from 5 VDC ±0.5 VDC input. Output voltage is independent of input power voltage and is proportional to the programming voltage (0 to |N+| produces 0 to full scale output) and features excellent linearity. The output power rating is 0.5 W and the input to output isolation is ±500 V. The UMHV Series is very stable over a wide operating temperature range.
Features
- Ultra-Miniature Case Size (0.5"×0.5"×0.5")
- High Impedance Programming Input (10 kΩ)
- Extremely Low Quiescent Current (5 mA typical)
- No External Components Required
- PCB Mountable
- Low Ripple and EMI/RFI
- High Input/Output Isolation
- Wide Operating Temp Range (-55°C to +70°C)
- Available in positive or negative outputs
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 291.8979 | $ 291.90 |
| 200+ | $ 116.4704 | $ 23294.08 |
| 500+ | $ 112.5776 | $ 56288.80 |
| 1,000+ | $ 110.6547 | $ 110654.70 |
Standard Packaging5/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | HVM Technology, Inc. | |
| Packaging | DIP,12.7x12.7mm | |
| Number of Outputs | 1 | |
| Iout | 1mA | |
| Output Voltage | 500V | |
| Isolation Voltage(Vrms) | 500V | |
| Features | EMI suppression | |
| Output Power | 500mW | |
| Voltage - Supply | 4.5V~5.5V | |
| Conversion Efficiency | 55% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | HVM Technology, Inc. | |
| Packaging | DIP,12.7x12.7mm | |
| Number of Outputs | 1 | |
| Iout | 1mA | |
| Output Voltage | 500V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 500V | |
| Features | EMI suppression | |
| Output Power | 500mW | |
| Voltage - Supply | 4.5V~5.5V | |
| Conversion Efficiency | 55% |
Introduction
The UMHV Series is a family of ultra-miniature single-output DC to DC converters supplying up to 5 kV in 0.125 cubic inches (0.5"×0.5"×0.5"). These ultra-compact converters are ideal for applications requiring small size and ease of use. A high impedance programming input makes it very easy to use, eliminating the need for a low impedance adjustable power source voltage. HVM’s proprietary resonant converter design minimizes quiescent current and operating noise while delivering maximum performance and reliability. A special feature of this power supply is its extremely low input current, typically 1/10th of that of similar devices on the market, making it ideal for battery powered applications. The devices operate directly from 5 VDC ±0.5 VDC input. Output voltage is independent of input power voltage and is proportional to the programming voltage (0 to |N+| produces 0 to full scale output) and features excellent linearity. The output power rating is 0.5 W and the input to output isolation is ±500 V. The UMHV Series is very stable over a wide operating temperature range.
Features
- Ultra-Miniature Case Size (0.5"×0.5"×0.5")
- High Impedance Programming Input (10 kΩ)
- Extremely Low Quiescent Current (5 mA typical)
- No External Components Required
- PCB Mountable
- Low Ripple and EMI/RFI
- High Input/Output Isolation
- Wide Operating Temp Range (-55°C to +70°C)
- Available in positive or negative outputs
C6006784 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

