Cincon Electronics Co. LTD CHB150W-48S12N
| Manufacturer | |
| MPN | CHB150W-48S12N |
| LCSC Part # | C5968545 |
| Packaging | - |
| Customer # | |
| Key Attributes | 12V 18V~75V DC DC Converters RoHS |
| Datasheet | Cincon Electronics Co. LTD CHB150W-48S12N |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 12.5A | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over-temperature protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Under Voltage Protection | |
| Output Power | 150W | |
| Voltage - Supply | 18V~75V | |
| Conversion Efficiency | 91% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 12.5A | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over-temperature protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Under Voltage Protection | |
| Output Power | 150W | |
| Voltage - Supply | 18V~75V | |
| Conversion Efficiency | 91% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 99 - 150W Isolated Output
- Efficiency to 91%
- 250KHz Switching Frequency
- 4:1 Input Range
- Regulated Outputs
- Remote On/Off
- Over Temperature Protection
- Over Voltage/Current Protection
- Continuous Short Circuit Protection
- Half - Brick Size Meet Industrial Standard
- UL60950 - 1 Approval (Except 28&48 Vout)
- Safety Meets IEC/EN/UL 62368 - 1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 298.544 | $ 298.54 |
| 204+ | $ 119.1221 | $ 24300.91 |
| 504+ | $ 115.1415 | $ 58031.32 |
| 996+ | $ 113.1746 | $ 112721.90 |
Standard Packaging12/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 12.5A | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over-temperature protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Under Voltage Protection | |
| Output Power | 150W | |
| Voltage - Supply | 18V~75V | |
| Conversion Efficiency | 91% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 12.5A | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over-temperature protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Under Voltage Protection | |
| Output Power | 150W | |
| Voltage - Supply | 18V~75V | |
| Conversion Efficiency | 91% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 99 - 150W Isolated Output
- Efficiency to 91%
- 250KHz Switching Frequency
- 4:1 Input Range
- Regulated Outputs
- Remote On/Off
- Over Temperature Protection
- Over Voltage/Current Protection
- Continuous Short Circuit Protection
- Half - Brick Size Meet Industrial Standard
- UL60950 - 1 Approval (Except 28&48 Vout)
- Safety Meets IEC/EN/UL 62368 - 1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

