Kingbright APED3528SYCK-F01
| Manufacturer | |
| MPN | APED3528SYCK-F01 |
| LCSC Part # | C5944480 |
| Packaging | - |
| Customer # | |
| Key Attributes | 590nm 70° 500mcd Yellow 20mA 2V 590nm LED Indication - Discrete RoHS |
| Datasheet | Kingbright APED3528SYCK-F01 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 70° | |
| Luminous Intensity | 500mcd | |
| Illumination Color | Yellow | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 590nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 70° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 500mcd | |
| Illumination Color | Yellow | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 590nm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Ultra-bright yellow devices are made with AlGaInP (on GaAs substrate) LED chips. Electrostatic discharge and surges may damage LEDs. It is recommended to wear wrist straps or anti-static gloves when handling LEDs. All equipment, instruments, and machinery must be grounded.
Features
AI Translation
- Monochromatic
- Compatible with all SMT assembly and soldering processes
- Ideal for backlighting applications
- Available in tape and reel packaging
- Packaging: 500 units per reel
- Moisture Sensitivity Level: Level 3
- Halogen-free
- RoHS compliant
Applications
AI Translation
- Backlighting
- Status indicators
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4487 | $ 0.45 |
| 200+ | $ 0.1791 | $ 35.82 |
| 500+ | $ 0.1731 | $ 86.55 |
| 1,000+ | $ 0.1701 | $ 170.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 70° | |
| Luminous Intensity | 500mcd | |
| Illumination Color | Yellow | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 590nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 70° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 500mcd | |
| Illumination Color | Yellow | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 590nm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Ultra-bright yellow devices are made with AlGaInP (on GaAs substrate) LED chips. Electrostatic discharge and surges may damage LEDs. It is recommended to wear wrist straps or anti-static gloves when handling LEDs. All equipment, instruments, and machinery must be grounded.
Features
AI Translation
- Monochromatic
- Compatible with all SMT assembly and soldering processes
- Ideal for backlighting applications
- Available in tape and reel packaging
- Packaging: 500 units per reel
- Moisture Sensitivity Level: Level 3
- Halogen-free
- RoHS compliant
Applications
AI Translation
- Backlighting
- Status indicators
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

