LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Sensata SSF67A25B225

Manufacturer
MPN
SSF67A25B225
LCSC Part #
C5925538
Packaging
-
Customer #
Key Attributes
Float, Level Sensors - Industrial RoHS
DatasheetSensata SSF67A25B225
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All

Introduction

AI Translation

The SSF67 series is designed to provide users with a long-range float switch, offering multiple switching options to meet various system requirements. These switches are constructed from 316L stainless steel, making them suitable for many corrosive liquid or sanitary applications. The single float version provides high (closes on rise) and low (closes on fall) level indication for alarm and control systems. The dual float version can be configured to close on rise for both high and low levels (for tank drain control), or close on fall for both high and low levels (for tank fill control). These switches are vertically mounted via M16x2 thread, requiring access to the interior of the tank for installation.

Features

AI Translation
  • 316L stainless steel construction
  • Single or dual switch level detection
  • Low switching tolerance
  • Process temperature up to 135°C