Crouzet 83800151
| Manufacturer | |
| MPN | 83800151 |
| LCSC Part # | C5922909 |
| Packaging | - |
| Customer # | |
| Key Attributes | Round Plunger SPDT 250V Limit Switches RoHS |
| Datasheet | Crouzet 83800151 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Crouzet | |
| Packaging | - | |
| Operating Temperature | -10℃~+70℃ | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Crouzet | |
| Packaging | - | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V |
Introduction
"Position detectors" refer to any devices required to be operated by components applying physical force, depending on the form of their operating mechanism or the greater force required for operation. The distinguishing features of position detectors include: high electrical performance, excellent resistance to accidental impact, good protection against water splashing or dripping, and a wide range of operating mechanisms that enable the detector to adapt to various mechanical devices. Our detectors are designed in compliance with international IEC recommendations and/or European Standards (EN); the form of proof of conformity with these standards or recommendations is a declaration of conformity issued by the manufacturer. General requirements comply with standards NFC 63140, IEC 947.5.1, and EN 60947.5.1. Position detectors compliant with IEC 947.5.1 may be installed on machine tools and industrial machines conforming to NFC 79130, IEC 204.1, EN 60204, or VDE 113.
Features
- High electrical performance capability
- Excellent resistance to accidental impact
- Good protection against water splashing or dripping
- Wide range of actuators adaptable to various mechanical installations
- Snap-action contacts with definite operating and release points; actuator travel speed is independent of control device speed, ensuring satisfactory electrical performance even at low operating speeds
- Positive opening operation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 177.7108 | $ 177.71 |
| 200+ | $ 70.9075 | $ 14181.50 |
| 500+ | $ 68.5381 | $ 34269.05 |
| 1,000+ | $ 67.3679 | $ 67367.90 |
Standard Packaging10/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Crouzet | |
| Packaging | - | |
| Operating Temperature | -10℃~+70℃ | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Crouzet | |
| Packaging | - | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V |
Introduction
"Position detectors" refer to any devices required to be operated by components applying physical force, depending on the form of their operating mechanism or the greater force required for operation. The distinguishing features of position detectors include: high electrical performance, excellent resistance to accidental impact, good protection against water splashing or dripping, and a wide range of operating mechanisms that enable the detector to adapt to various mechanical devices. Our detectors are designed in compliance with international IEC recommendations and/or European Standards (EN); the form of proof of conformity with these standards or recommendations is a declaration of conformity issued by the manufacturer. General requirements comply with standards NFC 63140, IEC 947.5.1, and EN 60947.5.1. Position detectors compliant with IEC 947.5.1 may be installed on machine tools and industrial machines conforming to NFC 79130, IEC 204.1, EN 60204, or VDE 113.
Features
- High electrical performance capability
- Excellent resistance to accidental impact
- Good protection against water splashing or dripping
- Wide range of actuators adaptable to various mechanical installations
- Snap-action contacts with definite operating and release points; actuator travel speed is independent of control device speed, ensuring satisfactory electrical performance even at low operating speeds
- Positive opening operation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

