LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
XHSC HC32F002D4PZ-TSSOP24TR product image
Imágenes ilustrativas

XHSC HC32F002D4PZ-TSSOP24TR

Fabricante
XHSCAsian Brands
N.º de pieza fab.
HC32F002D4PZ-TSSOP24TR
Nº LCSC
C5907211
Emb.
TSSOP-24
Número de Cliente
Atrib. clave
TSSOP-24 Microcontrollers
Hoja de DatosXHSC HC32F002D4PZ-TSSOP24TR
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 0.5236$ 0.52
10+$ 0.4023$ 4.02
30+$ 0.3501$ 10.50
100+$ 0.2856$ 28.56
500+$ 0.258$ 129.00
1,000+$ 0.2396$ 239.60
Encapsulado Estándar4000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Embedded/Microcontrollers
FabricanteXHSC
Emb.TSSOP-24

Descripción

Traducción por IA

HC32F002 series is a basic general-purpose 32-bit MCU with a wide operating voltage range. The device integrates a 10-bit SAR ADC with up to 1Msps sampling rate, high-performance PWM timers, LPUART, SPI, I2C, and other rich peripherals, featuring low power consumption, high reliability, and high integration. The HC32F002 series adopts the Cortex-M0+ core with a maximum clock frequency of 48MHz, and supports development in C and assembly languages using the well-established Keil and IAR debug development tools.

Características

Traducción por IA
  • 48MHz Cortex-M0+ 32-bit CPU platform
  • Flexible power management system:
    • 5μA@3V Deep Sleep mode: all clocks off, POR active, IO state retained, IO interrupt active, all registers, RAM, and CPU data preserved
    • 15μA/MHz@3V@48MHz Sleep mode: CPU halted, peripherals operational, main clock running
    • 100μA/MHz@3V@48MHz Active mode: CPU and peripherals operational, code execution from FLASH
  • 18K bytes FLASH with write/erase protection, supports ISP, ICP, IAP, 4-level security protection
  • General-purpose I/O pins (22IO/24PIN, 18IO/20PIN)
  • Internal high-speed clock 44.24/48MHz, internal low-speed clock 32.8/38.4KHz, external input 1–16MHz
  • 1 composite timer, configurable as a general-purpose 16-bit timer/counter or 3 independent 16-bit basic timers; in general-purpose timer mode supports 4-channel capture/compare and 4-channel PWM output; in basic timer mode each timer supports 2-channel toggle output
  • 1 advanced 16-bit timer with 3-phase complementary PWM output
  • 1 independent watchdog with internal low-speed clock oscillator providing WDT count
  • 1 window watchdog using system clock
  • 1 low-power 16-bit timer with auto-wakeup support
  • 1 Cortex-M0+ built-in 24-bit SysTick timer
  • 2× LPUART communication interfaces
  • 1× SPI standard communication interface
  • 1× I²C standard communication interface
  • Timer-based buzzer frequency generator
  • Globally unique 10-byte ID
  • 128-byte OTP memory, writable via programmer only
  • 10-bit SAR ADC with up to 1Msps sampling rate
  • Integrated LVD with 16-level configurable threshold voltage, monitors both I/O port voltage and supply voltage
  • SWD debug solution with full-featured debugger
  • Operating conditions: -20 ~ 105℃, 1.7 ~ 5.5V
  • Package: QFN24/20, TSSOP24/20

Aplicaciones

Traducción por IA
  • Motor control, battery management
  • Smart home, medical devices
  • Security alarms, intelligent transportation
  • Sensor modules, wireless modules, electronic shelf labels