shenhong 91031002
| Manufacturer | shenhongAsian Brands |
| MPN | 91031002 |
| LCSC Part # | C5907192 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | Red, Green 1.8V~2.4V Through Hole,D=5mm LED Indication - Discrete |
| Datasheet | shenhong 91031002 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | shenhong | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | - | |
| Luminous Intensity | - | |
| Forward Current | - | |
| Illumination Color | Red, Green | |
| Operating Temperature | -30℃~+80℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Wavelength | 565nm~575nm;630nm~650nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | shenhong | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | - | |
| Forward Current | - | |
| Illumination Color | Red, Green | |
| Operating Temperature | -30℃~+80℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Wavelength | 565nm~575nm;630nm~650nm | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Not available now
Minimum: 10Multiple: 10Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | shenhong | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | - | |
| Luminous Intensity | - | |
| Forward Current | - | |
| Illumination Color | Red, Green | |
| Operating Temperature | -30℃~+80℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Wavelength | 565nm~575nm;630nm~650nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | shenhong | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | - | |
| Forward Current | - | |
| Illumination Color | Red, Green | |
| Operating Temperature | -30℃~+80℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Wavelength | 565nm~575nm;630nm~650nm | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



