TT Electronics 5613R1KL.52G
| Manufacturer | |
| MPN | 5613R1KL.52G |
| LCSC Part # | C5906243 |
| Packaging | SERVOMOUNT |
| Customer # | |
| Key Attributes | POT 1kΩ 3.5W SERVOMOUNT |
| Datasheet | TT Electronics 5613R1KL.52G |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | TT Electronics | |
| Packaging | SERVOMOUNT | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±130ppm/℃ | |
| Power(Watts) | 3.5W | |
| Number of Turns | 1 | |
| Resistance | 1kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | TT Electronics | |
| Packaging | SERVOMOUNT | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±130ppm/℃ | |
| Power(Watts) | 3.5W | |
| Number of Turns | 1 | |
| Resistance | 1kΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1172.3937 | $ 1172.39 |
| 200+ | $ 1101.1131 | $ 220222.62 |
| 500+ | $ 1064.3173 | $ 532158.65 |
| 1,000+ | $ 1046.1363 | $ 1046136.30 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | TT Electronics | |
| Packaging | SERVOMOUNT | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±130ppm/℃ | |
| Power(Watts) | 3.5W | |
| Number of Turns | 1 | |
| Resistance | 1kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | TT Electronics | |
| Packaging | SERVOMOUNT | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±130ppm/℃ | |
| Power(Watts) | 3.5W | |
| Number of Turns | 1 | |
| Resistance | 1kΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 5613R1KL.5RS | TT Electronics | SERVOMOUNT | 0 | $ 989.256 | ||
| 5613R1KL.25 | TT Electronics | SERVOMOUNT | 0 | $ 564.2507 | ||
| 5613R1KL.53G | TT Electronics | SERVOMOUNT | 0 | $ 1499.0067 | ||
| 5613R1KL.5 | TT Electronics | SERVOMOUNT | 0 | $ 819.8036 | ||
| 5613R1KT3L.25 | TT Electronics | SERVOMOUNT | 0 | $ 562.2317 | ||
| 5613R1KL.5RS2G | TT Electronics | SERVOMOUNT | 0 | $ 945.2479 | ||
| 5613R1KL.5CT | TT Electronics | SERVOMOUNT | 0 | $ 988.9784 | ||
| 5713R1KL.52G | TT Electronics | SERVOMOUNT | 0 | $ 1433.3848 | ||
| 5713R1KL.5 | TT Electronics | SERVOMOUNT | 0 | $ 929.2705 | ||
| 6673R1KL.1FSRS | TT Electronics | SERVOMOUNT | 0 | $ 1565.9398 |

