50W to 600W Single Output General Purpose Power Supplies
| Manufacturer | |
| MPN | RWS150B-24 |
| LCSC Part # | C5879591 |
| Packaging | - |
| Customer # | |
| Key Attributes | 50W to 600W Single Output General Purpose Power Supplies |
| Datasheet | TDK RWS150B-24 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TDK | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TDK |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The RWS50B to RWS6000B AC-DC power supplies are designed to provide solid performance at an economical price. 50, 100, 150, 300 and 600W ratings are available with output voltages from 5V to 48V. All models are certified to IEC62368-1 with UL508 on select models. These products meet both Class B radiated and conduction EMI standards. The 300W models have a remote on/off option and the 600W have options for remote on/off, parallel operation, DC Good and remote sense.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 160.7974 | $ 160.80 |
| 200+ | $ 64.1593 | $ 12831.86 |
| 500+ | $ 62.0151 | $ 31007.55 |
| 1,000+ | $ 60.9559 | $ 60955.90 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TDK | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TDK |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The RWS50B to RWS6000B AC-DC power supplies are designed to provide solid performance at an economical price. 50, 100, 150, 300 and 600W ratings are available with output voltages from 5V to 48V. All models are certified to IEC62368-1 with UL508 on select models. These products meet both Class B radiated and conduction EMI standards. The 300W models have a remote on/off option and the 600W have options for remote on/off, parallel operation, DC Good and remote sense.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

