LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SIEMENS 18CUC92BH product image
Images for reference only

SIEMENS 18CUC92BH

Manufacturer
MPN
18CUC92BH
LCSC Part #
C5876943
Packaging
-
Customer #
Key Attributes
Motor Driver Boards, Modules
DatasheetSIEMENS 18CUC92BH
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4481.3624$ 4481.36
200+$ 1788.0937$ 357618.74
500+$ 1728.3425$ 864171.25
1,000+$ 1698.8184$ 1698818.40
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMotors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules
ManufacturerSIEMENS
Packaging-
FeaturesOvercurrent Protection;Short-Circuit Protection

Introduction

AI Translation

Non-reversing motor starter, size 0, three-phase full voltage, solid-state overload relay, overload relay current range 3 - 12A, combination type, 10A circuit breaker, NEMA Type 1 enclosure, general purpose indoor, standard width enclosure