LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
APEM 122441RAD2G12X408 product image
Images for reference only

APEM 122441RAD2G12X408

Manufacturer
MPN
122441RAD2G12X408
LCSC Part #
C5868029
Packaging
-
Customer #
Key Attributes
30V 125V SP3T Through Hole Toggle Switches RoHS
DatasheetAPEM 122441RAD2G12X408
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 141.7755$ 141.78
200+$ 56.5701$ 11314.02
500+$ 54.6789$ 27339.45
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Toggle Switches
ManufacturerAPEM
Packaging-
Actuator TypeCylinder Lever
Voltage Rating (DC)30V
Voltage Rating (AC)125V
Operating Temperature-40℃~+85℃
CircuitSP3T
Mounting TypeThrough Hole
Termination Style-