Knowles 1206J0250121JCT
| Manufacturer | |
| MPN | 1206J0250121JCT |
| LCSC Part # | C5867555 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 120pF ±5% 25V 1206 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1206J0250121JCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 120pF | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 120pF | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5 | $ 0.50 |
| 200+ | $ 0.2 | $ 40.00 |
| 500+ | $ 0.1937 | $ 96.85 |
| 1,000+ | $ 0.1905 | $ 190.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 120pF | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 120pF | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206JRNPO9BN121 | YAGEO | 1206 | 100 | $ 0.0445 | ||
| C1206C121J3HAC7800 | KEMET | 1206 | 0 | $ 0.0193 | ||
| C1206X121J3HAC7800 | KEMET | 1206 | 0 | $ 0.0374 | ||
| C1206C121J3HACAUTO | KEMET | 1206 | 0 | $ 0.0349 | ||
| C1206X121J3HACAUTO | KEMET | 1206 | 0 | $ 0.1227 | ||
| 1206J0250121JXR | Knowles | 1206 | 0 | $ 0.1792 | ||
| 1206Y0250121JCR | Knowles | 1206 | 0 | $ 0.1808 | ||
| 1206Y0250121JXR | Knowles | 1206 | 0 | $ 0.1848 | ||
| 1206J0250121JXT | Knowles | 1206 | 0 | $ 0.1938 | ||
| 1206Y0250121JXT | Knowles | 1206 | 0 | $ 0.1998 | ||
| 1206J0250121JFR | Knowles | 1206 | 0 | $ 0.2579 | ||
| 1206J0250121JDR | Knowles | 1206 | 0 | $ 0.2632 | ||
| 1206Y0250121JFR | Knowles | 1206 | 0 | $ 0.2659 | ||
| 1206Y0250121JFT | Knowles | 1206 | 0 | $ 0.2806 | ||
| 1206Y0250121JDT | Knowles | 1206 | 0 | $ 0.2864 | ||
| 1206Y0250121JDR | Knowles | 1206 | 0 | $ 0.2714 | ||
| 1206J0250121JDT | Knowles | 1206 | 0 | $ 0.2778 | ||
| 1206Y0250121JCT | Knowles | 1206 | 0 | $ 0.5425 | ||
| VJ1206A121JXXPW1BC | VISHAY | 1206 | 0 | $ 0.0265 | ||
| VJ1206A121JXXCW1BC | VISHAY | 1206 | 0 | $ 0.03 |

